CABLE RIBBON 10 COND 10 FT MULTI - 1-57643-0
| Digi-Key Part Number | AC10M-10-ND |
1 |
5.19000 |
Extended Price
5.19 |
| Manufacturer Part Number | 1-57643-0 | |||
| Description | CABLE RIBBON 10 COND 10 FT MULTI | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1-57643-0 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable, Wire |
| Conductors | 10 |
| Color | Multi |
| Gauge/AWG | 28 AWG |
| Length | 10.0' (3.05m) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Other Names |
1 57643 0 1576430 AC10M 10 ND AC10M10ND AC10M-10 |
CABLE RIBBON 10 COND 10 FT MULTI - 1-57643-0 (AC10M-10-ND)
Related parts:CABLE RIBBON 10 COND 25 FT MULTI - 1-57643-0
Order 'cable ribbon 10 cond 25 ft multi - 1-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10M-25-ND.
CABLE RIBBON 10 COND 50 FT MULTI - 1-57643-0
Order 'cable ribbon 10 cond 50 ft multi - 1-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10M-50-ND.
CABLE RIBBON 10 COND 5 FT MULTI - 1-57643-0
Order 'cable ribbon 10 cond 5 ft multi - 1-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10M-5-ND.
CABLE RIBBON 14 COND 25 FT MULTI - 1-57643-4
Order 'cable ribbon 14 cond 25 ft multi - 1-57643-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC14M-25-ND.
CABLE RIBBON 14 COND 50 FT MULTI - 1-57643-4
Order 'cable ribbon 14 cond 50 ft multi - 1-57643-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC14M-50-ND.
CABLE RIBBON 14 COND 5 FT MULTI - 1-57643-4
Order 'cable ribbon 14 cond 5 ft multi - 1-57643-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC14M-5-ND.
CABLE RIBBON 16 COND 25 FT MULTI - 1-57643-6
Order 'cable ribbon 16 cond 25 ft multi - 1-57643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16M-25-ND.
CABLE RIBBON 16 COND 50 FT MULTI - 1-57643-6
Order 'cable ribbon 16 cond 50 ft multi - 1-57643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16M-50-ND.
CABLE RIBBON 16 COND 5 FT MULTI - 1-57643-6
Order 'cable ribbon 16 cond 5 ft multi - 1-57643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16M-5-ND.
CABLE RIBBON 20 COND 25 FT MULTI - 2-57643-0
Order 'cable ribbon 20 cond 25 ft multi - 2-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20M-25-ND.
CABLE RIBBON 20 COND 50 FT MULTI - 2-57643-0
Order 'cable ribbon 20 cond 50 ft multi - 2-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20M-50-ND.
CABLE RIBBON 20 COND 5 FT MULTI - 2-57643-0
Order 'cable ribbon 20 cond 5 ft multi - 2-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20M-5-ND.
CABLE RIBBON 40 COND 25 FT MULTI - 4-57643-0
Order 'cable ribbon 40 cond 25 ft multi - 4-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC40M-25-ND.
CABLE RIBBON 40 COND 50 FT MULTI - 4-57643-0
Order 'cable ribbon 40 cond 50 ft multi - 4-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC40M-50-ND.
CABLE RIBBON 40 COND 5 FT MULTI - 4-57643-0
Order 'cable ribbon 40 cond 5 ft multi - 4-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC40M-5-ND.
Send this link via E-Mail
Help With This Screen