CABLE RIBBON 10 COND 25 GRAY - 1-57040-3
| Digi-Key Part Number | AC10G-25-ND |
1 |
3.09000 |
Extended Price
3.09 |
| Manufacturer Part Number | 1-57040-3 | |||
| Description | CABLE RIBBON 10 COND 25 GRAY | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1-57040-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 10 [Nom] |
| Pitch | 0.050 in [Typ] |
| Overall Length | 25 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | CSA FT1 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Other Names |
1 57040 3 1570403 AC10G 25 ND AC10G25ND AC10G-25 |
1-57040-3 Specification Sheet
CABLE RIBBON 10 COND 25 GRAY - 1-57040-3 (AC10G-25-ND)
Related parts:CABLE RIBBON 10 COND 25 GRAY - 1-57040-3
Order 'cable ribbon 10 cond 25 gray - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-25-ND.
CABLE RIBBON 10 COND 50 GRAY - 1-57040-3
Order 'cable ribbon 10 cond 50 gray - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-50-ND.
CABLE RIBBON 10 COND 5 GRAY - 1-57040-3
Order 'cable ribbon 10 cond 5 gray - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-5-ND.
CABLE RIBBON 14 COND 25 GRAY - 1-57040-4
Order 'cable ribbon 14 cond 25 gray - 1-57040-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC14G-25-ND.
CABLE RIBBON 16 COND 25 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 25 gray - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-25-ND.
CABLE RIBBON 24 COND 25 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 25 gray - 1-57040-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC24G-25-ND.
CABLE RIBBON 37 COND 25 GRAY - 1-57040-8
Order 'cable ribbon 37 cond 25 gray - 1-57040-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC37G-25-ND.
CABLE RIBBON 14 COND 50 GRAY - 1-57040-4
Order 'cable ribbon 14 cond 50 gray - 1-57040-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC14G-50-ND.
CABLE RIBBON 14 COND 5 GRAY - 1-57040-4
Order 'cable ribbon 14 cond 5 gray - 1-57040-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC14G-5-ND.
CABLE RIBBON 16 COND 50 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 50 gray - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-50-ND.
CABLE RIBBON 16 COND 5 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 5 gray - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-5-ND.
CABLE RIBBON 24 COND 50 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 50 gray - 1-57040-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC24G-50-ND.
CABLE RIBBON 24 COND 5 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 5 gray - 1-57040-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC24G-5-ND.
CABLE RIBBON 37 COND 50 GRAY - 1-57040-8
Order 'cable ribbon 37 cond 50 gray - 1-57040-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC37G-50-ND.
CABLE RIBBON 37 COND 5 GRAY - 1-57040-8
Order 'cable ribbon 37 cond 5 gray - 1-57040-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC37G-5-ND.
Send this link via E-Mail
Help With This Screen