CRYSTAL 33.8688 MHZ HC49/US - HC49US33.8688MABJ
| Digi-Key Part Number | 300-6056-ND |
1 10 50 100 500 1000 5000 |
.70000 .60000 .55000 .50000 .40000 .36410 .32821 |
Extended Price
0.70 6.00 27.50 50.00 200.00 364.10 1641.05 |
| Manufacturer Part Number | HC49US33.8688MABJ | |||
| Description | CRYSTAL 33.8688 MHZ HC49/US | |||
| Quantity Available | 85 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | HC49US33.8688MABJ |
| Vendor | Citizen |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 33.868800 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | 3rd Overtone |
| Case Style | HC-49/US |
| Height | 3.500 mm [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Length | 11.500 mm [Max] |
| Width | 4.650 mm [Max] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 100.000 µW [Max] |
| Equivalent Series Resistance (ESR) | 140.000 Ohms [Max] |
| Insulation Resistance | 500.00 MOhms [Min] |
| Shunt Capacitance | 7.000 pF [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HC49US33 8688MABJ HC49US338688MABJ 300 6056 ND 3006056ND 300-6056 |
HC49US33.8688MABJ Specification Sheet
CRYSTAL 33.8688 MHZ HC49/US - HC49US33.8688MABJ (300-6056-ND)
Related parts:CRYSTAL 3.579545 MHZ HC49/US - HC49US3.579545MABJ
Order 'crystal 3.579545 mhz hc49/us - HC49US3.579545MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6001-ND.
CRYSTAL 3.6864 MHZ HC49/US - HC49US3.6864MABJ
Order 'crystal 3.6864 mhz hc49/us - HC49US3.6864MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6002-ND.
CRYSTAL 4.000 MHZ HC49/US - HC49US4.000MABJ
Order 'crystal 4.000 mhz hc49/us - HC49US4.000MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6003-ND.
CRYSTAL 4.032 MHZ HC49/US - HC49US4.032MABJ
Order 'crystal 4.032 mhz hc49/us - HC49US4.032MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6004-ND.
CRYSTAL 4.096 MHZ HC49/US - HC49US4.096MABJ
Order 'crystal 4.096 mhz hc49/us - HC49US4.096MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6005-ND.
CRYSTAL 4.194304 MHZ HC49/US - HC49US4.194304MABJ
Order 'crystal 4.194304 mhz hc49/us - HC49US4.194304MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6006-ND.
CRYSTAL 4.433619 MHZ HC49/US - HC49US4.433619MABJ
Order 'crystal 4.433619 mhz hc49/us - HC49US4.433619MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6007-ND.
CRYSTAL 4.9152 MHZ HC49/US - HC49US4.9152MABJ
Order 'crystal 4.9152 mhz hc49/us - HC49US4.9152MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6008-ND.
CRYSTAL 5.000 MHZ HC49/US - HC49US5.000MABJ
Order 'crystal 5.000 mhz hc49/us - HC49US5.000MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6009-ND.
CRYSTAL 5.0688 MHZ HC49/US - HC49US5.0688MABJ
Order 'crystal 5.0688 mhz hc49/us - HC49US5.0688MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6010-ND.
CRYSTAL 5.9904 MHZ HC49/US - HC49US5.9904MABJ
Order 'crystal 5.9904 mhz hc49/us - HC49US5.9904MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6011-ND.
CRYSTAL 6.000 MHZ HC49/US - HC49US6.000MABJ
Order 'crystal 6.000 mhz hc49/us - HC49US6.000MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6012-ND.
CRYSTAL 6.144 MHZ HC49/US - HC49US6.144MABJ
Order 'crystal 6.144 mhz hc49/us - HC49US6.144MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6013-ND.
CRYSTAL 6.500 MHZ HC49/US - HC49US6.500MABJ
Order 'crystal 6.500 mhz hc49/us - HC49US6.500MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6014-ND.
CRYSTAL 7.3728 MHZ HC49/US - HC49US7.3728MABJ
Order 'crystal 7.3728 mhz hc49/us - HC49US7.3728MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-6015-ND.
Send this link via E-Mail
Help With This Screen