Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CRYSTAL 28.000 MHZ CYL TYPE - CSA309-28.000MABJ

Digi-Key Part Number 300-5049-ND
Price Break
1
10
50
100
500
2500
5000
Unit Price
.81000
.69000
.57500
.46000
.41872
.37744
.34205
Extended Price
0.81
6.90
28.75
46.00
209.36
943.60
1710.25
Manufacturer Part NumberCSA309-28.000MABJ
DescriptionCRYSTAL 28.000 MHZ CYL TYPE
Quantity Available 838
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationCSA309-28.000MABJ
VendorCitizen
CategoryCrystals, Oscillators
Mounting TypeThrough Hole
Oscillating Frequency28.000000 MHz [Typ]
Frequency Tolerance±30ppm
Load Capacitance18.0pF
Operating ModeFundamental
Case StyleCylinder
Operating Temperature-20 °C [Min]
Operating Temperature70 °C [Max]
PackagingBulk
Length9.000 mm [Max]
Diameter3.2000 mm [Max]
Aging (First Year)±5ppm Max.
Drive Level100.0 µW [Max]
Equivalent Series Resistance (ESR)50.000 Ohms [Max]
Insulation Resistance500 MOhms [Min]
Shunt Capacitance5.00 pF [Max]
Storage Temperature-40 °C [Min]
Storage Temperature85 °C [Max]
B1.100 mm [Nom]
D13.20 mm [Max]
D20.32 mm [Nom]
L19.00 mm [Max]
L210.000 mm [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CSA309 28 000MABJ
CSA30928000MABJ
300 5049 ND
3005049ND
300-5049

CSA309-28.000MABJ Specification Sheet

Image of CRYSTAL 28.000 MHZ CYL TYPE - CSA309-28.000MABJ

CRYSTAL 28.000 MHZ CYL TYPE - CSA309-28.000MABJ (300-5049-ND)

Related parts:
CRYSTAL 4.096 MHZ CYL TYPE - CSA309-4.096MABJ
 Order 'crystal 4.096 mhz cyl type - CSA309-4.096MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5001-ND.
CRYSTAL 4.800 MHZ CYL TYPE - CSA309-4.800MABJ
 Order 'crystal 4.800 mhz cyl type - CSA309-4.800MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5002-ND.
CRYSTAL 4.915 MHZ CYL TYPE - CSA309-4.915MABJ
 Order 'crystal 4.915 mhz cyl type - CSA309-4.915MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5003-ND.
CRYSTAL 5.120 MHZ CYL TYPE - CSA309-5.120MABJ
 Order 'crystal 5.120 mhz cyl type - CSA309-5.120MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5004-ND.
CRYSTAL 5.5296 MHZ CYL TYPE - CSA309-5.5296MABJ
 Order 'crystal 5.5296 mhz cyl type - CSA309-5.5296MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5005-ND.
CRYSTAL 6.000 MHZ CYL TYPE - CSA309-6.000MABJ
 Order 'crystal 6.000 mhz cyl type - CSA309-6.000MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5006-ND.
CRYSTAL 6.144 MHZ CYL TYPE - CSA309-6.144MABJ
 Order 'crystal 6.144 mhz cyl type - CSA309-6.144MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5007-ND.
CRYSTAL 7.3728 MHZ CYL TYPE - CSA309-7.3728MABJ
 Order 'crystal 7.3728 mhz cyl type - CSA309-7.3728MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5008-ND.
CRYSTAL 7.680 MHZ CYL TYPE - CSA309-7.680MABJ
 Order 'crystal 7.680 mhz cyl type - CSA309-7.680MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5009-ND.
CRYSTAL 8.000 MHZ CYL TYPE - CSA309-8.000MABJ
 Order 'crystal 8.000 mhz cyl type - CSA309-8.000MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5010-ND.
CRYSTAL 8.000156 MHZ CYL TYPE - CSA309-8.000156MABJ
 Order 'crystal 8.000156 mhz cyl type - CSA309-8.000156MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5011-ND.
CRYSTAL 8.192 MHZ CYL TYPE - CSA309-8.192MABJ
 Order 'crystal 8.192 mhz cyl type - CSA309-8.192MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5012-ND.
CRYSTAL 9.216 MHZ CYL TYPE - CSA309-9.216MABJ
 Order 'crystal 9.216 mhz cyl type - CSA309-9.216MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5013-ND.
CRYSTAL 9.600 MHZ CYL TYPE - CSA309-9.600MABJ
 Order 'crystal 9.600 mhz cyl type - CSA309-9.600MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5014-ND.
CRYSTAL 9.8304 MHZ CYL TYPE - CSA309-9.8304MABJ
 Order 'crystal 9.8304 mhz cyl type - CSA309-9.8304MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5015-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CRYSTAL 27.4688MHZ 12PF CSM-7 - ECS-274.688-CDX-0384 Next: CRYSTAL 28.000 MHZ CYL TYPE - CSA309-28.000MABJ-UB