Keywords:





Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/26 100

CABLE 26COND JKT/SHLD FLAT .025" - 90211/26 100 - Cables, Wires

Digi-Key Part Number 90211/26 100-ND
Price Break
3
Unit Price
387.09000
Extended Price
1161.27
Manufacturer Part Number90211/26 100
DescriptionCABLE 26COND JKT/SHLD FLAT .025"
Quantity Available Non-Stock
All prices are in USD

Purchase Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/26 100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/26 100
Technical/Catalog Information90211/26 100
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 30 AWG
Length100' (30.5m)
Cable TypeFlat Cable, Flat Jacket
Pitch0.025" (0.64mm)
ShieldingShielded
Conductor StrandSolid
Number of Conductors26
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 90211 26 100
9021126 100

90211/26 100 Specification Sheet

Image of CABLE 26COND JKT/SHLD FLAT .025" - 90211/26 100

CABLE 26COND JKT/SHLD FLAT .025" - 90211/26 100 (90211/26 100-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/26 100
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/26 100
 Order 'cable 26cond jkt/shld flat .025" - 90211/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/26 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/26 100
 Order 'cable 26cond jkt/shld flat .025" - 90101/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/26 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90111/26 100
 Order 'cable 26cond jkt/shld flat .025" - 90111/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90111/26 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90204/26 100
 Order 'cable 26cond jkt/shld flat .050" - 90204/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/26 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/36 100
 Order 'cable 36cond jkt/shld flat .025" - 90211/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/36 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/40 100
 Order 'cable 40cond jkt/shld flat .025" - 90211/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/40 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/50 100
 Order 'cable 50cond jkt/shld flat .025" - 90211/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/50 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/68 100
 Order 'cable 68cond jkt/shld flat .025" - 90211/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/68 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/80 100
 Order 'cable 80cond jkt/shld flat .025" - 90211/80 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/80 100-ND.
Natural Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90104/26 100
 Order 'cable 26 cond jkt/shld flat .05" - 90104/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/26 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/20 100SF
 Order 'cable 20cond jkt/shld flat .025" - 90211/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/20 100SF-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/20 100
 Order 'cable 20cond jkt/shld flat .025" - 90101/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/20 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/36 100
 Order 'cable 36cond jkt/shld flat .025" - 90101/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/36 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/40 100
 Order 'cable 40cond jkt/shld flat .025" - 90101/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/40 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/50 100
 Order 'cable 50cond jkt/shld flat .025" - 90101/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/50 100-ND.

Options for Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/26 100
Send this link via E-Mail
Help With This Screen

CABLE 26COND JKT/SHLD FLAT .025" - 90211/26 100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 26COND JKT/SHLD FLAT .025" - 90111/26 100 Next: CABLE 26COND JKT/SHLD FLAT .050" - 90204/26 100
CABLE 26COND JKT/SHLD FLAT .025" - 90211/26 100