CRYSTAL 5.5296 MHZ CYL TYPE - CSA309-5.5296MABJ
| Digi-Key Part Number | 300-5005-ND |
1 10 50 100 500 2500 5000 |
.81000 .69000 .57500 .46000 .41872 .37744 .34205 |
Extended Price
0.81 6.90 28.75 46.00 209.36 943.60 1710.25 |
| Manufacturer Part Number | CSA309-5.5296MABJ | |||
| Description | CRYSTAL 5.5296 MHZ CYL TYPE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CSA309-5.5296MABJ |
| Vendor | Citizen |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 5.529600 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | Fundamental |
| Case Style | Cylinder |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Length | 9.000 mm [Max] |
| Diameter | 3.2000 mm [Max] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 100.000 µW [Max] |
| Equivalent Series Resistance (ESR) | 150.000 Ohms [Max] |
| Insulation Resistance | 500.00 MOhms [Min] |
| Shunt Capacitance | 5.000 pF [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| B | 1.100 mm [Nom] |
| D1 | 3.200 mm [Max] |
| D2 | 0.320 mm [Nom] |
| L1 | 9.000 mm [Max] |
| L2 | 10.000 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CSA309 5 5296MABJ CSA30955296MABJ 300 5005 ND 3005005ND 300-5005 |
CSA309-5.5296MABJ Specification Sheet
CRYSTAL 5.5296 MHZ CYL TYPE - CSA309-5.5296MABJ (300-5005-ND)
Related parts:CRYSTAL 4.096 MHZ CYL TYPE - CSA309-4.096MABJ
Order 'crystal 4.096 mhz cyl type - CSA309-4.096MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5001-ND.
CRYSTAL 4.800 MHZ CYL TYPE - CSA309-4.800MABJ
Order 'crystal 4.800 mhz cyl type - CSA309-4.800MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5002-ND.
CRYSTAL 4.915 MHZ CYL TYPE - CSA309-4.915MABJ
Order 'crystal 4.915 mhz cyl type - CSA309-4.915MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5003-ND.
CRYSTAL 5.120 MHZ CYL TYPE - CSA309-5.120MABJ
Order 'crystal 5.120 mhz cyl type - CSA309-5.120MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5004-ND.
CRYSTAL 5.5296 MHZ CYL TYPE - CSA309-5.5296MABJ
Order 'crystal 5.5296 mhz cyl type - CSA309-5.5296MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5005-ND.
CRYSTAL 6.000 MHZ CYL TYPE - CSA309-6.000MABJ
Order 'crystal 6.000 mhz cyl type - CSA309-6.000MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5006-ND.
CRYSTAL 6.144 MHZ CYL TYPE - CSA309-6.144MABJ
Order 'crystal 6.144 mhz cyl type - CSA309-6.144MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5007-ND.
CRYSTAL 7.3728 MHZ CYL TYPE - CSA309-7.3728MABJ
Order 'crystal 7.3728 mhz cyl type - CSA309-7.3728MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5008-ND.
CRYSTAL 7.680 MHZ CYL TYPE - CSA309-7.680MABJ
Order 'crystal 7.680 mhz cyl type - CSA309-7.680MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5009-ND.
CRYSTAL 8.000 MHZ CYL TYPE - CSA309-8.000MABJ
Order 'crystal 8.000 mhz cyl type - CSA309-8.000MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5010-ND.
CRYSTAL 8.000156 MHZ CYL TYPE - CSA309-8.000156MABJ
Order 'crystal 8.000156 mhz cyl type - CSA309-8.000156MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5011-ND.
CRYSTAL 8.192 MHZ CYL TYPE - CSA309-8.192MABJ
Order 'crystal 8.192 mhz cyl type - CSA309-8.192MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5012-ND.
CRYSTAL 9.216 MHZ CYL TYPE - CSA309-9.216MABJ
Order 'crystal 9.216 mhz cyl type - CSA309-9.216MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5013-ND.
CRYSTAL 9.600 MHZ CYL TYPE - CSA309-9.600MABJ
Order 'crystal 9.600 mhz cyl type - CSA309-9.600MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5014-ND.
CRYSTAL 9.8304 MHZ CYL TYPE - CSA309-9.8304MABJ
Order 'crystal 9.8304 mhz cyl type - CSA309-9.8304MABJ' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-5015-ND.
Send this link via E-Mail
Help With This Screen