CABLE 26COND JKT/SHLD FLAT .050" - 90204/26 100 - Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90204/26 100
| Digi-Key Part Number | 90204/26 100-ND |
3 |
452.59667 |
Extended Price
1357.79 |
| Manufacturer Part Number | 90204/26 100 | |||
| Description | CABLE 26COND JKT/SHLD FLAT .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90204/26 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable, Flat Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Shielded |
| Conductor Strand | 7 Strands / 38 AWG |
| Number of Conductors | 26 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
90204 26 100 9020426 100 |
90204/26 100 Specification Sheet
CABLE 26COND JKT/SHLD FLAT .050" - 90204/26 100 (90204/26 100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90204/26 100CABLE 26COND JKT/SHLD FLAT .050" - 90204/26 100
Order 'cable 26cond jkt/shld flat .050" - 90204/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/26 100-ND.
CABLE 26COND JKT/SHLD FLAT .025" - 90101/26 100
Order 'cable 26cond jkt/shld flat .025" - 90101/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/26 100-ND.
CABLE 26COND JKT/SHLD FLAT .025" - 90111/26 100
Order 'cable 26cond jkt/shld flat .025" - 90111/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90111/26 100-ND.
CABLE 26COND JKT/SHLD FLAT .025" - 90211/26 100
Order 'cable 26cond jkt/shld flat .025" - 90211/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/26 100-ND.
CABLE 10COND JKT/SHLD FLAT .050" - 90204/10 100
Order 'cable 10cond jkt/shld flat .050" - 90204/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/10 100-ND.
CABLE 15COND JKT/SHLD FLAT .050" - 90204/15 100
Order 'cable 15cond jkt/shld flat .050" - 90204/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/15 100-ND.
CABLE 20COND JKT/SHLD FLAT .050" - 90204/20 100
Order 'cable 20cond jkt/shld flat .050" - 90204/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/20 100-ND.
CABLE 24COND JKT/SHLD FLAT .050" - 90204/25 100
Order 'cable 24cond jkt/shld flat .050" - 90204/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/25 100-ND.
CABLE 34COND JKT/SHLD FLAT .050" - 90204/34 100
Order 'cable 34cond jkt/shld flat .050" - 90204/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/34 100-ND.
CABLE 37COND JKT/SHLD FLAT .050" - 90204/37 100
Order 'cable 37cond jkt/shld flat .050" - 90204/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/37 100-ND.
CABLE 40COND JKT/SHLD FLAT .050" - 90204/40 100
Order 'cable 40cond jkt/shld flat .050" - 90204/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/40 100-ND.
CABLE 50COND JKT/SHLD FLAT .050" - 90204/50 100
Order 'cable 50cond jkt/shld flat .050" - 90204/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/50 100-ND.
CABLE 60COND JKT/SHLD FLAT .050" - 90204/60 100
Order 'cable 60cond jkt/shld flat .050" - 90204/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/60 100-ND.
CABLE 64COND JKT/SHLD FLAT .050" - 90204/64 100
Order 'cable 64cond jkt/shld flat .050" - 90204/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/64 100-ND.
CABLE 26 COND JKT/SHLD FLAT .05" - 90104/26 100
Order 'cable 26 cond jkt/shld flat .05" - 90104/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/26 100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90204/26 100
Send this link via E-Mail
Help With This Screen
