BUZZER PIEZO 12VDC 25MM PC MNT - X-2629-TWT-R - Audio Products
Buzzer PUI Audio Piezo Indicator, Internal Drive 5 ~ 14VDC X-2629-TWT-R
| Digi-Key Part Number | 668-1055-ND |
1 10 100 500 1000 5000 |
6.35000 5.77500 4.62000 3.83460 3.34950 3.00300 |
Extended Price
6.35 57.75 462.00 1917.30 3349.50 15015.00 |
| Manufacturer Part Number | X-2629-TWT-R | |||
| Description | BUZZER PIEZO 12VDC 25MM PC MNT | |||
| Quantity Available | 278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | X-2629-TWT-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 107dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 2.9kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 5 ~ 14VDC |
| Voltage - Rated | 12VDC |
| Current Rating | 35mA |
| Size / Dimension | Rectangular - 26mm L x 25mm W x 22.8mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
X 2629 TWT R X2629TWTR 668 1055 ND 6681055ND 668-1055 |
X-2629-TWT-R Specification Sheet
BUZZER PIEZO 12VDC 25MM PC MNT - X-2629-TWT-R (668-1055-ND) - Audio Products
Related parts Buzzer PUI Audio Piezo Indicator, Internal Drive 5 ~ 14VDC X-2629-TWT-RBUZZER PIEZO 12VDC 25MM PC MNT - X-2629-TWT-R
Order 'buzzer piezo 12vdc 25mm pc mnt - X-2629-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1055-ND.
BUZZER PIEZO 12VDC 25MM PC MNT - X-80
Order 'buzzer piezo 12vdc 25mm pc mnt - X-80' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number X-80-ND.
BUZZER PIEZO 5V 14MM PC MOUNT - AT-1438-TWT-R
Order 'buzzer piezo 5v 14mm pc mount - AT-1438-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1101-ND.
BUZZER PIEZO 3.0V 24MM PC MOUNT - AT-2440-TWT-R
Order 'buzzer piezo 3.0v 24mm pc mount - AT-2440-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1103-ND.
BUZZER PIEZO 12V 28MM PC MOUNT - AT-2830-TWT-R
Order 'buzzer piezo 12v 28mm pc mount - AT-2830-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1105-ND.
BUZZER PIEZO 12V 34MM PC MOUNT - AT-3425-TWT-R
Order 'buzzer piezo 12v 34mm pc mount - AT-3425-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1106-ND.
BUZZER PIEZO 12V 42MM PC MOUNT - AT-4228-TWT-F-R
Order 'buzzer piezo 12v 42mm pc mount - AT-4228-TWT-F-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1107-ND.
BUZZER PIEZO 12VDC 3.5KHZ PANEL - AI-2835-TF-LW150-3-R
Order 'buzzer piezo 12vdc 3.5khz panel - AI-2835-TF-LW150-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2835-TF-LW150-3-R-ND.
BUZZER PIEZO 12VDC 14MM PCMNT - AI-1440-TWT-12V-R
Order 'buzzer piezo 12vdc 14mm pcmnt - AI-1440-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1024-ND.
BUZZER PIEZO 12VDC 23MM PCMNT - AI-2331-TWT-R
Order 'buzzer piezo 12vdc 23mm pcmnt - AI-2331-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1025-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-12V-3-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-12V-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1026-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-2-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1027-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1028-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2437-TWT-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2437-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1029-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2438-TT-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2438-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1030-ND.
Options for Buzzer PUI Audio Piezo Indicator, Internal Drive 5 ~ 14VDC X-2629-TWT-R
Send this link via E-Mail
Help With This Screen
