CABLE 100COND JKT/SHLD FLAT.025" - 90201/100 100 - Cable, Wire
| Digi-Key Part Number | 90201/100 100-ND |
3 |
1063.12667 |
Extended Price
3189.38 |
| Manufacturer Part Number | 90201/100 100 | |||
| Description | CABLE 100COND JKT/SHLD FLAT.025" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90201/100 100 |
| Vendor | 3M |
| Category | Cable, Wire |
| Conductors | 100 |
| Color | Gray |
| Gauge/AWG | 30 AWG |
| Length | 100.0' (30.5mm) |
| Features | Flat Cable, Shielded, Flat Jacket |
| Pitch | 0.025" (0.64mm) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
90201 100 100 90201100 100 |
90201/100 100 Specification Sheet
CABLE 100COND JKT/SHLD FLAT.025" - 90201/100 100 (90201/100 100-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 40COND JKT/SHLD FLAT .025" - 90202/40 100
Order 'cable 40cond jkt/shld flat .025" - 90202/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90202/40 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90202/50 100
Order 'cable 50cond jkt/shld flat .025" - 90202/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90202/50 100-ND.
CABLE 80COND JKT/SHLD FLAT .025" - 90202/80 100
Order 'cable 80cond jkt/shld flat .025" - 90202/80 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90202/80 100-ND.
CABLE 26COND JKT/SHLD FLAT .025" - 90211/26 100
Order 'cable 26cond jkt/shld flat .025" - 90211/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/26 100-ND.
CABLE 36COND JKT/SHLD FLAT .025" - 90211/36 100
Order 'cable 36cond jkt/shld flat .025" - 90211/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/36 100-ND.
CABLE 40COND JKT/SHLD FLAT .025" - 90211/40 100
Order 'cable 40cond jkt/shld flat .025" - 90211/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/40 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90211/50 100
Order 'cable 50cond jkt/shld flat .025" - 90211/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/50 100-ND.
CABLE 68COND JKT/SHLD FLAT .025" - 90211/68 100
Order 'cable 68cond jkt/shld flat .025" - 90211/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/68 100-ND.
CABLE 80COND JKT/SHLD FLAT .025" - 90211/80 100
Order 'cable 80cond jkt/shld flat .025" - 90211/80 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/80 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 93101/50 100
Order 'cable 50cond jkt/shld flat .025" - 93101/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 93101/50 100-ND.
CABLE 60COND JKT/SHLD FLAT .025" - 93101/68 100
Order 'cable 60cond jkt/shld flat .025" - 93101/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 93101/68 100-ND.
CABLE 60COND JKT/SHLD FLAT .025" - C90201/60 100
Order 'cable 60cond jkt/shld flat .025" - C90201/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C90201/60 100-ND.
CABLE 68COND JKT/SHLD FLAT .025" - C90201/68 100
Order 'cable 68cond jkt/shld flat .025" - C90201/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C90201/68 100-ND.
CABLE 20COND JKT/SHLD FLAT .025" - 90101/20 100
Order 'cable 20cond jkt/shld flat .025" - 90101/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/20 100-ND.
CABLE 26COND JKT/SHLD FLAT .025" - 90101/26 100
Order 'cable 26cond jkt/shld flat .025" - 90101/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/26 100-ND.
Send this link via E-Mail
Help With This Screen