Keywords:





CABLE 26COND JKT/SHLD FLAT .025" - 90111/26 100 - Cables, Wires

Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90111/26 100

Digi-Key Part Number 90111/26 100-ND
Price Break
3
Unit Price
302.62667
Extended Price
907.88
Manufacturer Part Number90111/26 100
DescriptionCABLE 26COND JKT/SHLD FLAT .025"
Quantity Available Non-Stock
All prices are in USD

Purchase Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90111/26 100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90111/26 100
Technical/Catalog Information90111/26 100
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 30 AWG
Length100' (30.5m)
Cable TypeFlat Cable, Flat Jacket
Pitch0.025" (0.64mm)
ShieldingShielded
Conductor StrandSolid
Number of Conductors26
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 90111 26 100
9011126 100

90111/26 100 Specification Sheet

Image of CABLE 26COND JKT/SHLD FLAT .025" - 90111/26 100

CABLE 26COND JKT/SHLD FLAT .025" - 90111/26 100 (90111/26 100-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90111/26 100
CABLE 26COND JKT/SHLD FLAT .025" - 90111/26 100
 Order 'cable 26cond jkt/shld flat .025" - 90111/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90111/26 100-ND.
CABLE 26COND JKT/SHLD FLAT .025" - 90101/26 100
 Order 'cable 26cond jkt/shld flat .025" - 90101/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/26 100-ND.
CABLE 26COND JKT/SHLD FLAT .025" - 90211/26 100
 Order 'cable 26cond jkt/shld flat .025" - 90211/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/26 100-ND.
CABLE 26COND JKT/SHLD FLAT .050" - 90204/26 100
 Order 'cable 26cond jkt/shld flat .050" - 90204/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/26 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90111/50 100
 Order 'cable 50cond jkt/shld flat .025" - 90111/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90111/50 100-ND.
CABLE 68COND JKT/SHLD FLAT .025" - 90111/68 100
 Order 'cable 68cond jkt/shld flat .025" - 90111/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90111/68 100-ND.
CABLE 80COND JKT/SHLD FLAT .025" - 90111/80 100
 Order 'cable 80cond jkt/shld flat .025" - 90111/80 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90111/80 100-ND.
CABLE 26 COND JKT/SHLD FLAT .05" - 90104/26 100
 Order 'cable 26 cond jkt/shld flat .05" - 90104/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/26 100-ND.
CABLE 20COND JKT/SHLD FLAT .025" - 90101/20 100
 Order 'cable 20cond jkt/shld flat .025" - 90101/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/20 100-ND.
CABLE 36COND JKT/SHLD FLAT .025" - 90101/36 100
 Order 'cable 36cond jkt/shld flat .025" - 90101/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/36 100-ND.
CABLE 40COND JKT/SHLD FLAT .025" - 90101/40 100
 Order 'cable 40cond jkt/shld flat .025" - 90101/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/40 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90101/50 100
 Order 'cable 50cond jkt/shld flat .025" - 90101/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/50 100-ND.
CABLE 68COND JKT/SHLD FLAT .025" - 90101/68 100
 Order 'cable 68cond jkt/shld flat .025" - 90101/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/68 100-ND.
CABLE 80COND JKT/SHLD FLAT .025" - 90101/80 100
 Order 'cable 80cond jkt/shld flat .025" - 90101/80 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/80 100-ND.
CABLE 40COND JKT/SHLD FLAT .025" - 90202/40 100
 Order 'cable 40cond jkt/shld flat .025" - 90202/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90202/40 100-ND.

Options for Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90111/26 100
Send this link via E-Mail
Help With This Screen

CABLE 26COND JKT/SHLD FLAT .025" - 90111/26 100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 26COND JKT/SHLD FLAT .025" - 90101/26 100 Next: CABLE 26COND JKT/SHLD FLAT .025" - 90211/26 100
CABLE 26COND JKT/SHLD FLAT .025" - 90111/26 100