CABLE 50COND JKT/SHLD FLAT .050" - 90104/50 100SF
| Digi-Key Part Number | 90104/50 100SF-ND |
3 |
767.76000 |
Extended Price
2303.28 |
| Manufacturer Part Number | 90104/50 100SF | |||
| Description | CABLE 50COND JKT/SHLD FLAT .050" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90104/50 100SF |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable, Shielded, Flat Jacket |
| Number of Positions | 50 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 150.000 V [Max] |
| Operating Temperature | 75 °C [Max] |
| Flammability Rating | CSA FT1 |
| Standard | UL |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
90104 50 100SF 9010450 100SF |
CABLE 50COND JKT/SHLD FLAT .050" - 90104/50 100SF (90104/50 100SF-ND)
Related parts:CABLE 50COND JKT/SHLD FLAT .050" - 90104/50 100SF
Order 'cable 50cond jkt/shld flat .050" - 90104/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/50 100SF-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90101/50 100SF
Order 'cable 50cond jkt/shld flat .025" - 90101/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/50 100SF-ND.
CABLE 15COND JKT/SHLD FLAT .050" - 90104/15 100SF
Order 'cable 15cond jkt/shld flat .050" - 90104/15 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/15 100SF-ND.
CABLE 25COND JKT/SHLD FLAT .050" - 90104/25 100SF
Order 'cable 25cond jkt/shld flat .050" - 90104/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/25 100SF-ND.
CABLE 50COND JKT/SHLD FLAT .050" - 90204/50 100
Order 'cable 50cond jkt/shld flat .050" - 90204/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/50 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90101/50 100
Order 'cable 50cond jkt/shld flat .025" - 90101/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/50 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90111/50 100
Order 'cable 50cond jkt/shld flat .025" - 90111/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90111/50 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90202/50 100
Order 'cable 50cond jkt/shld flat .025" - 90202/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90202/50 100-ND.
CABLE 25COND JKT/SHLD FLAT .050" - 90204/25 100SF
Order 'cable 25cond jkt/shld flat .050" - 90204/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/25 100SF-ND.
CABLE 34COND JKT/SHLD FLAT .050" - 90204/34 100SF
Order 'cable 34cond jkt/shld flat .050" - 90204/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/34 100SF-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90211/50 100
Order 'cable 50cond jkt/shld flat .025" - 90211/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/50 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 93101/50 100
Order 'cable 50cond jkt/shld flat .025" - 93101/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 93101/50 100-ND.
CABLE 50 COND JKT/SHLD FLAT .05" - 90104/50 100
Order 'cable 50 cond jkt/shld flat .05" - 90104/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/50 100-ND.
CABLE 40COND JKT/SHLD FLAT .025" - 90101/40 100SF
Order 'cable 40cond jkt/shld flat .025" - 90101/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/40 100SF-ND.
CABLE 10COND JKT/SHLD FLAT .050" - 90204/10 100
Order 'cable 10cond jkt/shld flat .050" - 90204/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/10 100-ND.
Send this link via E-Mail
Help With This Screen