CABLE 34 COND JKT/SHLD FLAT .05" - 90104/34 100
| Digi-Key Part Number | 90104/34 100-ND |
3 |
487.92000 |
Extended Price
1463.76 |
| Manufacturer Part Number | 90104/34 100 | |||
| Description | CABLE 34 COND JKT/SHLD FLAT .05" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90104/34 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Natural |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable, Flat Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Shielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90104 34 100 9010434 100 |
90104/34 100 Specification Sheet
CABLE 34 COND JKT/SHLD FLAT .05" - 90104/34 100 (90104/34 100-ND)
Related parts :CABLE 20 COND JKT/SHLD FLAT .05" - 90104/20 100
Order 'cable 20 cond jkt/shld flat .05" - 90104/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/20 100-ND.
CABLE 25 COND JKT/SHLD FLAT .05" - 90104/25 100
Order 'cable 25 cond jkt/shld flat .05" - 90104/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/25 100-ND.
CABLE 26 COND JKT/SHLD FLAT .05" - 90104/26 100
Order 'cable 26 cond jkt/shld flat .05" - 90104/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/26 100-ND.
CABLE 37 COND JKT/SHLD FLAT .05" - 90104/37 100
Order 'cable 37 cond jkt/shld flat .05" - 90104/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/37 100-ND.
CABLE 40 COND JKT/SHLD FLAT .05" - 90104/40 100
Order 'cable 40 cond jkt/shld flat .05" - 90104/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/40 100-ND.
CABLE 50 COND JKT/SHLD FLAT .05" - 90104/50 100
Order 'cable 50 cond jkt/shld flat .05" - 90104/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/50 100-ND.
CABLE 60 COND JKT/SHLD FLAT .05" - 90104/60 100
Order 'cable 60 cond jkt/shld flat .05" - 90104/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/60 100-ND.
CABLE 64 COND JKT/SHLD FLAT .05" - 90104/64 100
Order 'cable 64 cond jkt/shld flat .05" - 90104/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/64 100-ND.
CABLE 34 COND JKT/SHLD FLAT .05" - 90104/34 100
Order 'cable 34 cond jkt/shld flat .05" - 90104/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/34 100-ND.
CABLE 20COND JKT/SHLD FLAT .025" - 90101/20 100
Order 'cable 20cond jkt/shld flat .025" - 90101/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/20 100-ND.
CABLE 26COND JKT/SHLD FLAT .025" - 90101/26 100
Order 'cable 26cond jkt/shld flat .025" - 90101/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/26 100-ND.
CABLE 36COND JKT/SHLD FLAT .025" - 90101/36 100
Order 'cable 36cond jkt/shld flat .025" - 90101/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/36 100-ND.
CABLE 40COND JKT/SHLD FLAT .025" - 90101/40 100
Order 'cable 40cond jkt/shld flat .025" - 90101/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/40 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90101/50 100
Order 'cable 50cond jkt/shld flat .025" - 90101/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/50 100-ND.
CABLE 68COND JKT/SHLD FLAT .025" - 90101/68 100
Order 'cable 68cond jkt/shld flat .025" - 90101/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/68 100-ND.
Send this link via E-Mail
Help With This Screen
