CABLE 25COND JKT/SHLD FLAT .050" - 90104/25 100SF
| Digi-Key Part Number | 90104/25 100SF-ND |
3 |
383.89667 |
Extended Price
1151.69 |
| Manufacturer Part Number | 90104/25 100SF | |||
| Description | CABLE 25COND JKT/SHLD FLAT .050" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90104/25 100SF |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable, Shielded, Flat Jacket |
| Number of Positions | 25 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 150.000 V [Max] |
| Operating Temperature | 75 °C [Max] |
| Flammability Rating | CSA FT1 |
| Standard | UL |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
90104 25 100SF 9010425 100SF |
CABLE 25COND JKT/SHLD FLAT .050" - 90104/25 100SF (90104/25 100SF-ND)
Related parts:CABLE 25COND JKT/SHLD FLAT .050" - 90104/25 100SF
Order 'cable 25cond jkt/shld flat .050" - 90104/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/25 100SF-ND.
CABLE 25COND JKT/SHLD FLAT .050" - 90204/25 100SF
Order 'cable 25cond jkt/shld flat .050" - 90204/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/25 100SF-ND.
CABLE 15COND JKT/SHLD FLAT .050" - 90104/15 100SF
Order 'cable 15cond jkt/shld flat .050" - 90104/15 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/15 100SF-ND.
CABLE 50COND JKT/SHLD FLAT .050" - 90104/50 100SF
Order 'cable 50cond jkt/shld flat .050" - 90104/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/50 100SF-ND.
CABLE 24COND JKT/SHLD FLAT .050" - 90204/25 100
Order 'cable 24cond jkt/shld flat .050" - 90204/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/25 100-ND.
CABLE 34COND JKT/SHLD FLAT .050" - 90204/34 100SF
Order 'cable 34cond jkt/shld flat .050" - 90204/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/34 100SF-ND.
CABLE 25 COND JKT/SHLD FLAT .05" - 90104/25 100
Order 'cable 25 cond jkt/shld flat .05" - 90104/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/25 100-ND.
CABLE 40COND JKT/SHLD FLAT .025" - 90101/40 100SF
Order 'cable 40cond jkt/shld flat .025" - 90101/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/40 100SF-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90101/50 100SF
Order 'cable 50cond jkt/shld flat .025" - 90101/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/50 100SF-ND.
CABLE 10COND JKT/SHLD FLAT .050" - 90204/10 100
Order 'cable 10cond jkt/shld flat .050" - 90204/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/10 100-ND.
CABLE 15COND JKT/SHLD FLAT .050" - 90204/15 100
Order 'cable 15cond jkt/shld flat .050" - 90204/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/15 100-ND.
CABLE 20COND JKT/SHLD FLAT .050" - 90204/20 100
Order 'cable 20cond jkt/shld flat .050" - 90204/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/20 100-ND.
CABLE 26COND JKT/SHLD FLAT .050" - 90204/26 100
Order 'cable 26cond jkt/shld flat .050" - 90204/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/26 100-ND.
CABLE 34COND JKT/SHLD FLAT .050" - 90204/34 100
Order 'cable 34cond jkt/shld flat .050" - 90204/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/34 100-ND.
CABLE 37COND JKT/SHLD FLAT .050" - 90204/37 100
Order 'cable 37cond jkt/shld flat .050" - 90204/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/37 100-ND.
Send this link via E-Mail
Help With This Screen