CABLE 50COND JKT/SHLD FLAT .025" - 90101/50 100SF
| Digi-Key Part Number | 90101/50 100SF-ND |
3 |
592.20000 |
Extended Price
1776.60 |
| Manufacturer Part Number | 90101/50 100SF | |||
| Description | CABLE 50COND JKT/SHLD FLAT .025" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90101/50 100SF |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable, Shielded, Flat Jacket |
| Number of Positions | 50 [Nom] |
| Pitch | 0.640 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 30 AWG |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 150.000 V [Max] |
| Operating Temperature | 75 °C [Max] |
| Flammability Rating | CSA FT1 |
| Standard | UL |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
90101 50 100SF 9010150 100SF |
CABLE 50COND JKT/SHLD FLAT .025" - 90101/50 100SF (90101/50 100SF-ND)
Related parts:CABLE 50COND JKT/SHLD FLAT .025" - 90101/50 100SF
Order 'cable 50cond jkt/shld flat .025" - 90101/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/50 100SF-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90101/50 100
Order 'cable 50cond jkt/shld flat .025" - 90101/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/50 100-ND.
CABLE 40COND JKT/SHLD FLAT .025" - 90101/40 100SF
Order 'cable 40cond jkt/shld flat .025" - 90101/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/40 100SF-ND.
CABLE 50COND JKT/SHLD FLAT .050" - 90104/50 100SF
Order 'cable 50cond jkt/shld flat .050" - 90104/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/50 100SF-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90111/50 100
Order 'cable 50cond jkt/shld flat .025" - 90111/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90111/50 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90202/50 100
Order 'cable 50cond jkt/shld flat .025" - 90202/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90202/50 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 90211/50 100
Order 'cable 50cond jkt/shld flat .025" - 90211/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/50 100-ND.
CABLE 50COND JKT/SHLD FLAT .025" - 93101/50 100
Order 'cable 50cond jkt/shld flat .025" - 93101/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 93101/50 100-ND.
CABLE 20COND JKT/SHLD FLAT .025" - 90101/20 100
Order 'cable 20cond jkt/shld flat .025" - 90101/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/20 100-ND.
CABLE 26COND JKT/SHLD FLAT .025" - 90101/26 100
Order 'cable 26cond jkt/shld flat .025" - 90101/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/26 100-ND.
CABLE 36COND JKT/SHLD FLAT .025" - 90101/36 100
Order 'cable 36cond jkt/shld flat .025" - 90101/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/36 100-ND.
CABLE 40COND JKT/SHLD FLAT .025" - 90101/40 100
Order 'cable 40cond jkt/shld flat .025" - 90101/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/40 100-ND.
CABLE 68COND JKT/SHLD FLAT .025" - 90101/68 100
Order 'cable 68cond jkt/shld flat .025" - 90101/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/68 100-ND.
CABLE 80COND JKT/SHLD FLAT .025" - 90101/80 100
Order 'cable 80cond jkt/shld flat .025" - 90101/80 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/80 100-ND.
CABLE 50COND JKT/SHLD FLAT .050" - 90204/50 100
Order 'cable 50cond jkt/shld flat .050" - 90204/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/50 100-ND.
Send this link via E-Mail
Help With This Screen