Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/40 100
CABLE 40COND JKT/SHLD FLAT .025" - 90101/40 100 - Cables, Wires
| Digi-Key Part Number | 90101/40 100-ND |
3 |
442.89000 |
Extended Price
1328.67 |
| Manufacturer Part Number | 90101/40 100 | |||
| Description | CABLE 40COND JKT/SHLD FLAT .025" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90101/40 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 30 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable, Flat Jacket |
| Pitch | 0.025" (0.64mm) |
| Shielding | Shielded |
| Conductor Strand | Solid |
| Number of Conductors | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90101 40 100 9010140 100 |
90101/40 100 Specification Sheet
CABLE 40COND JKT/SHLD FLAT .025" - 90101/40 100 (90101/40 100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/40 100Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/40 100
Order 'cable 40cond jkt/shld flat .025" - 90101/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/40 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/40 100SF
Order 'cable 40cond jkt/shld flat .025" - 90101/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/40 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90202/40 100
Order 'cable 40cond jkt/shld flat .025" - 90202/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90202/40 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90204/40 100
Order 'cable 40cond jkt/shld flat .050" - 90204/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90204/40 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/40 100
Order 'cable 40cond jkt/shld flat .025" - 90211/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/40 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/20 100
Order 'cable 20cond jkt/shld flat .025" - 90101/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/20 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/26 100
Order 'cable 26cond jkt/shld flat .025" - 90101/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/26 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/36 100
Order 'cable 36cond jkt/shld flat .025" - 90101/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/36 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/50 100
Order 'cable 50cond jkt/shld flat .025" - 90101/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/50 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/68 100
Order 'cable 68cond jkt/shld flat .025" - 90101/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/68 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/80 100
Order 'cable 80cond jkt/shld flat .025" - 90101/80 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/80 100-ND.
Natural Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90104/40 100
Order 'cable 40 cond jkt/shld flat .05" - 90104/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90104/40 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/50 100SF
Order 'cable 50cond jkt/shld flat .025" - 90101/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/50 100SF-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90111/26 100
Order 'cable 26cond jkt/shld flat .025" - 90111/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90111/26 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90111/50 100
Order 'cable 50cond jkt/shld flat .025" - 90111/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90111/50 100-ND.
Options for Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/40 100
Send this link via E-Mail
Help With This Screen
