Keywords:





Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/100 100

CABLE 100COND JKT/SHLD FLAT.025" - 90101/100 100

Digi-Key Part Number 90101/100 100-ND
Price Break
3
Unit Price
1107.22667
Extended Price
3321.68
Manufacturer Part Number90101/100 100
DescriptionCABLE 100COND JKT/SHLD FLAT.025"
Quantity Available Non-Stock
All prices are in USD

Purchase Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/100 100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/100 100
Technical/Catalog Information90101/100 100
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 30 AWG
Length100' (30.5m)
Cable TypeFlat Cable, Flat Jacket
Pitch0.025" (0.64mm)
ShieldingShielded
Conductor StrandSolid
Number of Conductors100
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 90101 100 100
90101100 100

90101/100 100 Specification Sheet

Image of CABLE 100COND JKT/SHLD FLAT.025" - 90101/100 100

CABLE 100COND JKT/SHLD FLAT.025" - 90101/100 100 (90101/100 100-ND)

Related parts Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/100 100
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/100 100
 Order 'cable 100cond jkt/shld flat.025" - 90101/100 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/100 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90111/100 100
 Order 'cable 100cond jkt/shld flat.025" - 90111/100 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90111/100 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90201/100 100
 Order 'cable 100cond jkt/shld flat.025" - 90201/100 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90201/100 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90201/100 100SF
 Order 'cable 100cond jkt/shld flat.025" - 90201/100 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90201/100 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90202/100 100
 Order 'cable 100cond jkt/shld flat.025" - 90202/100 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90202/100 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90211/100 100
 Order 'cable 100cond jkt/shld flat.025" - 90211/100 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90211/100 100-ND.
Natural Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 93101/100 100
 Order 'cable 100cond jkt/shld flat.025" - 93101/100 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 93101/100 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/20 100
 Order 'cable 20cond jkt/shld flat .025" - 90101/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/20 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/26 100
 Order 'cable 26cond jkt/shld flat .025" - 90101/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/26 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/36 100
 Order 'cable 36cond jkt/shld flat .025" - 90101/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/36 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/40 100
 Order 'cable 40cond jkt/shld flat .025" - 90101/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/40 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/50 100
 Order 'cable 50cond jkt/shld flat .025" - 90101/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/50 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/68 100
 Order 'cable 68cond jkt/shld flat .025" - 90101/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/68 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/80 100
 Order 'cable 80cond jkt/shld flat .025" - 90101/80 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/80 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/40 100SF
 Order 'cable 40cond jkt/shld flat .025" - 90101/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 90101/40 100SF-ND.

Options for Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 90101/100 100
Send this link via E-Mail
Help With This Screen

CABLE 100COND JKT/SHLD FLAT.025" - 90101/100 100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 100COND 100FT SHLD TWST PR - 3644B/100 100SF Next: CABLE 100COND JKT/SHLD FLAT.025" - 90111/100 100
CABLE 100COND JKT/SHLD FLAT.025" - 90101/100 100