Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 928083-1
CONN POSITIVE LOCK 1POS - 928083-1
| Digi-Key Part Number | 928083-1-ND |
5000 |
.36183 |
Extended Price
1809.15 |
| Manufacturer Part Number | 928083-1 | |||
| Description | CONN POSITIVE LOCK 1POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 928083-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| For Use With/Related Products | 0.187" (4.75mm) Quick Connects |
| Gender | Female, Receptacle |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 1 |
| Size - Visible | 0.187" (4.75mm) |
| Style | Housing |
| Stacking Direction | - |
| Terminal Type | Quick Connect, Disconnect |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
928083 1 9280831 |
928083-1 Specification Sheet
CONN POSITIVE LOCK 1POS - 928083-1 (928083-1-ND)
Related parts Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 928083-1Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 928083-1
Order 'conn positive lock 1pos - 928083-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 928083-1-ND.
Gold Coaxial, Rf - Contact Connector Tyco Electronics Locking Latch 50107-1
Order 'conn socket lock latch gold pcb - 50107-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 50107-1-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 36.0" (914.4mm) - Tyco Electronics 1-1589473-2
Order 'conn plug 9pos 30awg wire - 1-1589473-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-2-ND.
Nickel Backplane - Contact Connector Tyco Electronics Power 1-192042-5
Order 'conn contact male louvertac band - 1-192042-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-192042-5-ND.
Silver Backplane - Contact Connector Tyco Electronics Power 1-192044-9
Order 'conn contact female louver band - 1-192044-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-192044-9-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 917571-1
Order 'conn contact 30awg tin - 917571-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 917571-1-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Hinged Backshell 207476-1
Order 'conn backshell db50 plastic - 207476-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2060-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Hinged Backshell 205732-1
Order 'conn backshell db50 plastic - 205732-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23630-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Hinged Backshell 5205729-1
Order 'conn backshell db9 plastic - 5205729-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32178-ND.
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell - 1-5745172-3
Order 'conn backshell db15 die cast - 1-5745172-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34148-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Hinged Backshell 207467-1
Order 'conn backshell db9 plastic - 207467-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9001-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Hinged Backshell 207473-1
Order 'conn backshell db37 plastic - 207473-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9004-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flex) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-487378-5
Order 'conn recpet 16pos .100 slimline - 1-487378-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487378-5-ND.
Plastic Panel Mount, Bulkhead Modular - Adapter Connectors, Interconnect Tyco Electronics Panel Mount, Bulkhead 1-1546415-1
Order 'conn bulkhead jack rj11-rj45 - 1-1546415-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34359-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Modular Connector, 8 pos 853400-1
Order 'die for 8 position tool (blk) - 853400-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9904-ND.
Options for Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 928083-1
Send this link via E-Mail
Help With This Screen
