CONN 18-10AWG SPRING HIGH TEMP - H-35B(BIN)
| Digi-Key Part Number | 920091-04-ND |
10 50 100 500 1000 5000 |
.29900 .26800 .22060 .17336 .13679 .10717 |
Extended Price
2.99 13.40 22.06 86.68 136.79 535.85 |
| Manufacturer Part Number | H-35B(BIN) | |||
| Description | CONN 18-10AWG SPRING HIGH TEMP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | H-35B(BIN) |
| Vendor | 3M |
| Category | Connectors |
| Color | Red |
| Terminal Type | Wing Nut |
| Gauge/AWG | 10-18 AWG |
| Packaging | Bulk |
| Names, Registered & Trademark Names | Highland™ |
| Insulation | Fully Insulated |
| Features | - |
| Other Names |
H 35B BIN H35BBIN 920091 04 ND 92009104ND 920091-04 |
CONN 18-10AWG SPRING HIGH TEMP - H-35B(BIN) (920091-04-ND)
Related parts:CONN 18-10AWG SPRING HIGH TEMP - H-35B(BIN)
Order 'conn 18-10awg spring high temp - H-35B(BIN)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920091-04-ND.
CONN 18-14AWG SPRING HIGH TEMP - H-31B(BIN)
Order 'conn 18-14awg spring high temp - H-31B(BIN)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920091-02-ND.
CONN 18-12AWG SPRING HIGH TEMP - H-33B(BIN)
Order 'conn 18-12awg spring high temp - H-33B(BIN)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920091-03-ND.
CONN 22-16AWG SPRING HIGH TEMP - H-30B(BIN)
Order 'conn 22-16awg spring high temp - H-30B(BIN)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920091-01-ND.
CONN CLOSED END 18-10AWG INSUL - 94796
Order 'conn closed end 18-10awg insul - 94796' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94796-01-ND.
CONN 18 POS ZIP RECEPT DIP TIN - 2001803594-006006005
Order 'conn 18 pos zip recept dip tin - 2001803594-006006005' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1804-ND.
CONN 18 POS ZIP DIP SOCKET NICKE - 2001803341-000006005
Order 'conn 18 pos zip dip socket nicke - 2001803341-000006005' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1805-ND.
CONN HEADER VERT HIGH TEMP .200 - 15-24-4342
Order 'conn header vert high temp .200 - 15-24-4342' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-24-4342-ND.
CONN HEADER VERT HIGH TEMP .200 - 15-24-4345
Order 'conn header vert high temp .200 - 15-24-4345' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-24-4345-ND.
TAPE KAPTON HIGH TEMP 1/2" - 5413 AMBER 1/2IN X 36YD
Order 'tape kapton high temp 1/2" - 5413 AMBER 1/2IN X 36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541312-ND.
TAPE KAPTON HIGH TEMP 3/4" - 5413 AMBER 3/4IN X 36YD
Order 'tape kapton high temp 3/4" - 5413 AMBER 3/4IN X 36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541334-ND.
CONN RCPT MINI-SPRING 18-14AWG - 643221-1
Order 'conn rcpt mini-spring 18-14awg - 643221-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643221-1-ND.
CAP .01UF 100V CER HIGH TEMP RAD - ACR06D103KGS
Order 'cap .01uf 100v cer high temp rad - ACR06D103KGS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number ACR06D103KGS-ND.
CAP .1UF 50V CER HIGH TEMP AXIAL - ARA25B104KGS
Order 'cap .1uf 50v cer high temp axial - ARA25B104KGS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number ARA25B104KGS-ND.
CAP .01UF 50V CER HIGH TEMP RAD - ARR05B103KGS
Order 'cap .01uf 50v cer high temp rad - ARR05B103KGS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number ARR05B103KGS-ND.
Send this link via E-Mail
Help With This Screen