Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3016
CONN HEADER 16POS 1.27MM GOLD - 90325-3016 - Connectors, Interconnects
| Digi-Key Part Number | 90325-3016-ND |
1 |
2.46000 |
Extended Price
2.46 |
| Manufacturer Part Number | 90325-3016 | |||
| Description | CONN HEADER 16POS 1.27MM GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90325-3016 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90325 3016 903253016 |
CONN HEADER 16POS 1.27MM GOLD - 90325-3016 (90325-3016-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3016Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3016
Order 'conn header 16pos 1.27mm gold - 90325-3016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-3016-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3004
Order 'conn header 4pos 1.27mm gold - 90325-3004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-3004-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3006
Order 'conn header 6pos 1.27mm gold - 90325-3006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-3006-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3008
Order 'conn header 8pos 1.27mm gold - 90325-3008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-3008-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3010
Order 'conn header 10pos 1.27mm gold - 90325-3010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-3010-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3012
Order 'conn header 12pos 1.27mm gold - 90325-3012' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-3012-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3014
Order 'conn header 14pos 1.27mm gold - 90325-3014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-3014-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3018
Order 'conn header 18pos 1.27mm gold - 90325-3018' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-3018-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3020
Order 'conn header 20pos 1.27mm gold - 90325-3020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-3020-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3026
Order 'conn header 26pos 1.27mm gold - 90325-3026' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-3026-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-0016
Order 'conn header 16pos 1.27mm tin - 90325-0016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-0016-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-7004
Order 'conn header 4pos 1.27mm gold t/h - 90325-7004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19200-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-7006
Order 'conn header 6pos 1.27mm gold t/h - 90325-7006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19201-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-7008
Order 'conn header 8pos 1.27mm gold t/h - 90325-7008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19202-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-7010
Order 'conn header 10ps 1.27mm gold t/h - 90325-7010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19203-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-3016
Send this link via E-Mail
Help With This Screen
