CONN 55POS JR POWER TIMER - 828907-1 - Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 828907-1
| Digi-Key Part Number | 828907-1-ND |
648 |
15.90000 |
Extended Price
10303.20 |
| Manufacturer Part Number | 828907-1 | |||
| Description | CONN 55POS JR POWER TIMER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 828907-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 3 |
| Pitch | 0.197" (5.00mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 55 |
| Row Spacing | 0.236" (5.99mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
828907 1 8289071 |
828907-1 Specification Sheet
CONN 55POS JR POWER TIMER - 828907-1 (828907-1-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 828907-1CONN 55POS JR POWER TIMER - 828907-1
Order 'conn 55pos jr power timer - 828907-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 828907-1-ND.
CONN COVER 55POS JR POWER TIMER - 929674-1
Order 'conn cover 55pos jr power timer - 929674-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 929674-1-ND.
CONN HOUSING 2POS JR POWER TIMER - 282189-1
Order 'conn housing 2pos jr power timer - 282189-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282189-1-ND.
CONN HOUSING 3POS JR POWER TIMER - 282191-1
Order 'conn housing 3pos jr power timer - 282191-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282191-1-ND.
CONN RECEPT 8POS JR POWER TIMER - 881647-1
Order 'conn recept 8pos jr power timer - 881647-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 881647-1-ND.
CONN 2POS JR POWER TIMER - 826030-5
Order 'conn 2pos jr power timer - 826030-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 826030-5-ND.
CONN CONTACT 1/0 AWG COLD-HEADED - 1604055-1
Order 'conn contact 1/0 awg cold-headed - 1604055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604055-1-ND.
CONN CONTACT 12-16AWG SILVER - 1604112-1
Order 'conn contact 12-16awg silver - 1604112-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604112-1-ND.
CONN CONTACT 16-20AWG SILVER - 1604113-1
Order 'conn contact 16-20awg silver - 1604113-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604113-1-ND.
CONN REDUCING BUSHING 6-8AWG - 1445762-1
Order 'conn reducing bushing 6-8awg - 1445762-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445762-1-ND.
CONN REDUCING BUSHING 6-16AWG - 1445763-1
Order 'conn reducing bushing 6-16awg - 1445763-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445763-1-ND.
CONN HOUSING 2POLE POWER BATTERY - 1445994-1
Order 'conn housing 2pole power battery - 1445994-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445994-1-ND.
CONN SEAL PLUG JUNIOR P TIMER - 963292-1
Order 'conn seal plug junior p timer - 963292-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 963292-1-ND.
CONN ADAPTER FEMALE POWER LOCK - 53886-1
Order 'conn adapter female power lock - 53886-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53886-1-ND.
CONN ADAPTER MALE POWER LOCK - 53887-1
Order 'conn adapter male power lock - 53887-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53887-1-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 828907-1
Send this link via E-Mail
Help With This Screen
