Nickel Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 787246-1
CONN HEADER RTANG 5POS NI BLK - 787246-1
| Digi-Key Part Number | 787246-1-ND |
880 |
2.57892 |
Extended Price
2269.45 |
| Manufacturer Part Number | 787246-1 | |||
| Description | CONN HEADER RTANG 5POS NI BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Nickel Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 787246-1
| Technical/Catalog Information | 787246-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Nickel |
| Contact Mating Length | - |
| Features | Polarizing Tab |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 74.8µin (1.90µm) |
| Number of Positions | 5 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
787246 1 7872461 |
787246-1 Specification Sheet
CONN HEADER RTANG 5POS NI BLK - 787246-1 (787246-1-ND)
Related parts Nickel Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 787246-1Nickel Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 787246-1
Order 'conn header rtang 5pos ni blk - 787246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787246-1-ND.
Nickel Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 5787141-1
Order 'conn header rtang 5pos ni blk - 5787141-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5787141-1-ND.
Nickel Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 5787246-1
Order 'conn header rtang 5pos ni blk - 5787246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5787246-1-ND.
Nickel Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 787141-1
Order 'conn header rtang 5pos ni blk - 787141-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787141-1-ND.
Nickel Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 5787446-1
Order 'conn header vert 5pos ni blk - 5787446-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5787446-1-ND.
Nickel Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 787446-1
Order 'conn header vert 5pos ni blk - 787446-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787446-1-ND.
Nickel Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 5787419-1
Order 'conn header vert 5pos ni blk - 5787419-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5787419-1-ND.
Nickel Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 787419-1
Order 'conn header vert 5pos ni blk - 787419-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787419-1-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102523-1
Order 'conn header rtang 4pos pcb tin - 102523-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26659-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103672-1
Order 'conn header rtang 2pos pcb tin - 103672-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28576-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103634-1
Order 'conn header rtang 2pos pcb tin - 103634-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28620-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 104361-1
Order 'conn header rtang .100 2pos 15au - 104361-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28675-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-103634-7
Order 'conn header rtang 5pos pcb tin - 2-103634-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-103634-7-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794448-1
Order 'conn header rtang 6pos tin pcb - 794448-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794448-1-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 640497-1
Order 'conn header .062 2pos pcb tin - 640497-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14200-ND.
Options for Nickel Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 787246-1
Send this link via E-Mail
Help With This Screen
