CONN CPCI 38POS RCPT STR PRESFIT - CPH38W23FGE3SK9X
| Digi-Key Part Number | 626-1273-ND |
50 |
23.10000 |
Extended Price
1155.00 |
| Manufacturer Part Number | CPH38W23FGE3SK9X | |||
| Description | CONN CPCI 38POS RCPT STR PRESFIT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPH38W23FGE3SK9X |
| Vendor | Conec |
| Category | Connectors |
| Color | Gray |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | Compact PCI® |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | - |
| Packaging | Tray |
| Pitch | - |
| Row Spacing | - |
| Series | - |
| Ratings | - |
| Contact Finish Thickness | Flash |
| Number of Positions | 38 (15 + 23 Power) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPH38W23FGE3SK9X CPH38W23FGE3SK9X 626 1273 ND 6261273ND 626-1273 |
CPH38W23FGE3SK9X Specification Sheet
CONN CPCI 38POS RCPT STR PRESFIT - CPH38W23FGE3SK9X (626-1273-ND)
Related parts:CONN CPCI 38POS RCPT STR PRESFIT - CPH38W23FGE3SK9X
Order 'conn cpci 38pos rcpt str presfit - CPH38W23FGE3SK9X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1273-ND.
CONN CPCI 47POS RCPT STR PRESFIT - CPH47W23FGE3SK9X
Order 'conn cpci 47pos rcpt str presfit - CPH47W23FGE3SK9X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1271-ND.
CONN ATCA 30POS RCPT STR PRESFIT - ATC30W08FGE1S5X
Order 'conn atca 30pos rcpt str presfit - ATC30W08FGE1S5X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1268-ND.
CONN ATCA 30POS RCPT STR SOLDER - ATC30W08FGRCS5X
Order 'conn atca 30pos rcpt str solder - ATC30W08FGRCS5X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1269-ND.
CONN CPCI 38POS PLUG R/A SOLDER - CPH38W23MARARK9X
Order 'conn cpci 38pos plug r/a solder - CPH38W23MARARK9X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1272-ND.
CONN HEADER 88PS 2MM STR PRESFIT - HM2P89PD8111N9LF
Order 'conn header 88ps 2mm str presfit - HM2P89PD8111N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P89PD8111N9LF-ND.
CONN D-SUB RCPT STR 62POS 15GOLD - 3-747786-3
Order 'conn d-sub rcpt str 62pos 15gold - 3-747786-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-747786-3-ND.
CONN D-SUB RCPT STR 15POS GOLD - 750360-1
Order 'conn d-sub rcpt str 15pos gold - 750360-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750360-1-ND.
CONN D-SUB RCPT STR 26POS 30GOLD - 786073-1
Order 'conn d-sub rcpt str 26pos 30gold - 786073-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786073-1-ND.
CONN D-SUB RCPT STR 15POS 30GOLD - 786356-1
Order 'conn d-sub rcpt str 15pos 30gold - 786356-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786356-1-ND.
CONN D-SUB RCPT STR 62POS PCB AU - 747786-6
Order 'conn d-sub rcpt str 62pos pcb au - 747786-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23072-ND.
CONN D-SUB RCPT STR 26POS PCB AU - 749030-1
Order 'conn d-sub rcpt str 26pos pcb au - 749030-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23073-ND.
CONN D-SUB RCPT STR 25POS PCB AU - 745925-2
Order 'conn d-sub rcpt str 25pos pcb au - 745925-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23114-ND.
CONN D-SUB RCPT STR 25POS PCB AU - 745928-2
Order 'conn d-sub rcpt str 25pos pcb au - 745928-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23115-ND.
CONN D-SUB RCPT STR 15POS PCB AU - 747140-2
Order 'conn d-sub rcpt str 15pos pcb au - 747140-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23119-ND.
Send this link via E-Mail
Help With This Screen