POWER IN-LINE SOCKET 3/66 - 203-2737-55-1102 - Connectors, Interconnects
| Digi-Key Part Number | 203-2737-55-1102-ND |
20 |
19.77000 |
Extended Price
395.40 |
| Manufacturer Part Number | 203-2737-55-1102 | |||
| Description | POWER IN-LINE SOCKET 3/66 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 203-2737-55-1102 |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Contact Finish | - |
| Features | Closed Frame |
| Mounting Type | Through Hole |
| Pitch | - |
| Number of Positions or Pins (Grid) | 6 (Rectangular) |
| Type | Transistor, TO-3 |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
203 2737 55 1102 2032737551102 |
POWER IN-LINE SOCKET 3/66 - 203-2737-55-1102 (203-2737-55-1102-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:POWER IN-LINE SOCKET 3/66 - 203-2737-55-1102
Order 'power in-line socket 3/66 - 203-2737-55-1102' online from Digi-Key. Manufactured by 3M. Digi-Key part number 203-2737-55-1102-ND.
DSUB POWER STB 13W3 SOCKET - DB13W3S500A30LF
Order 'dsub power stb 13w3 socket - DB13W3S500A30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB13W3S500A30LF-ND.
DSUB POWER STB 13W3 SOCKET - DB13W3S500G30LF
Order 'dsub power stb 13w3 socket - DB13W3S500G30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB13W3S500G30LF-ND.
DSUB POWER STB 13W3 SOCKET - DB13W3S743M30LF
Order 'dsub power stb 13w3 socket - DB13W3S743M30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DB13W3S743M30LF-ND.
DSUB POWER STB 21W1 SOCKET - DBL21W1S500G00LF
Order 'dsub power stb 21w1 socket - DBL21W1S500G00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DBL21W1S500G00LF-ND.
DSUB POWER STB 21W1 SOCKET - DBL21W1S500P00LF
Order 'dsub power stb 21w1 socket - DBL21W1S500P00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DBL21W1S500P00LF-ND.
DSUB POWER STB 9W4 SOCKET - DBL9W4S300G00LF
Order 'dsub power stb 9w4 socket - DBL9W4S300G00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DBL9W4S300G00LF-ND.
CONN SOCKET 3 POS IDC 20-22AWG - 37303-2124-000 FL 100
Order 'conn socket 3 pos idc 20-22awg - 37303-2124-000 FL 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 37303-2124-000 FL 100-ND.
CONN SOCKET 3 POS IDC 20-22AWG - 37303-2165-000 FL 100
Order 'conn socket 3 pos idc 20-22awg - 37303-2165-000 FL 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 37303-2165-000 FL 100-ND.
CONN SOCKET 3 POS IDC 20-22AWG - 37303-2206-000 FL 100
Order 'conn socket 3 pos idc 20-22awg - 37303-2206-000 FL 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 37303-2206-000 FL 100-ND.
CONN SOCKET 3 POS IDC 20-22AWG - 37303-2206-0P0 FL 100
Order 'conn socket 3 pos idc 20-22awg - 37303-2206-0P0 FL 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 37303-2206-0P0 FL 100-ND.
CONN SOCKET 3 POS IDC 24-26AWG - 37303-3101-000 FL 100
Order 'conn socket 3 pos idc 24-26awg - 37303-3101-000 FL 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 37303-3101-000 FL 100-ND.
CONN SOCKET 3 POS IDC 24-26AWG - 37303-3101-0P0 FL 100
Order 'conn socket 3 pos idc 24-26awg - 37303-3101-0P0 FL 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 37303-3101-0P0 FL 100-ND.
CONN SOCKET 3 POS IDC 24-26AWG - 37303-3122-000 FL 100
Order 'conn socket 3 pos idc 24-26awg - 37303-3122-000 FL 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 37303-3122-000 FL 100-ND.
CONN SOCKET 3 POS IDC 24-26AWG - 37303-3122-0P0 FL 100
Order 'conn socket 3 pos idc 24-26awg - 37303-3122-0P0 FL 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 37303-3122-0P0 FL 100-ND.
Send this link via E-Mail
Help With This Screen
