Keywords:





CONN 2-POLE BATTERY KIT 4AWG BLU - 1445999-2 - Connectors

Digi-Key Part Number 1445999-2-ND
Price Break
100
Unit Price
8.19000
Extended Price
819.00
Manufacturer Part Number1445999-2
DescriptionCONN 2-POLE BATTERY KIT 4AWG BLU
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1445999-2
VendorTyco Electronics
CategoryConnectors
ColorBlue
Connector Style2 Poles
Connector TypeAssembly (Kit), Non Gendered
Features-
Wire Gauge 4 AWG
Mounting TypeFree Hanging (In-Line)
Number of Positions 2
PackagingBulk
Pitch-
TerminationCrimp
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1445999 2
14459992

1445999-2 Specification Sheet

Image of CONN 2-POLE BATTERY KIT 4AWG BLU - 1445999-2

CONN 2-POLE BATTERY KIT 4AWG BLU - 1445999-2 (1445999-2-ND) - Connectors

Related parts Connectors :
CONN 2-POLE BATTERY KIT 4AWG BLU - 1445999-2
 Order 'conn 2-pole battery kit 4awg blu - 1445999-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445999-2-ND.
CONN HOUSNG 2AWG SINGLE-POLE BLU - 1604002-2
 Order 'conn housng 2awg single-pole blu - 1604002-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604002-2-ND.
CONN WIRE ENTRY SEAL KIT SZ17-14 - 213919-2
 Order 'conn wire entry seal kit sz17-14 - 213919-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25061-ND.
CONN WIRE ENTRY SEAL KIT SZ17-16 - 213920-2
 Order 'conn wire entry seal kit sz17-16 - 213920-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25062-ND.
CONN D-SUB PLUG KIT 15 POS GOLD - 749805-2
 Order 'conn d-sub plug kit 15 pos gold - 749805-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-2-ND.
CONN STEPPED XTC LIGHTCRIMP KIT - 492168-2
 Order 'conn stepped xtc lightcrimp kit - 492168-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 492168-2-ND.
CONN ST MULIMODE CERAMIC KIT - 503676-2
 Order 'conn st mulimode ceramic kit - 503676-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 503676-2-ND.
CONN SC MULTIMODE CERAMIC KIT - 504932-2
 Order 'conn sc multimode ceramic kit - 504932-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 504932-2-ND.
CONN RING 14-16 AWG #8 BLU P-G - 2-34160-1
 Order 'conn ring 14-16 awg #8 blu p-g - 2-34160-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0964CT-ND.
CONN RING 14-16 AWG #8 BLU P-G - 2-34160-1
 Order 'conn ring 14-16 awg #8 blu p-g - 2-34160-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0964TR-ND.
CONN RING 14-16 AWG #10 BLU P-G - 2-34161-1
 Order 'conn ring 14-16 awg #10 blu p-g - 2-34161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0965CT-ND.
CONN RING 14-16 AWG #10 BLU P-G - 2-34161-1
 Order 'conn ring 14-16 awg #10 blu p-g - 2-34161-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0965TR-ND.
CONN CABLE CLAMP 26POS KIT - 2-292249-2
 Order 'conn cable clamp 26pos kit - 2-292249-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-292249-2-ND.
CONN JACK PANEL MT-RJ 62.5/125 - 6588878-2
 Order 'conn jack panel mt-rj 62.5/125 - 6588878-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99576-ND.
BATTERY CONTACT UNIVERSAL PCB - 108-2
 Order 'battery contact universal pcb - 108-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 108-2K-ND.

Send this link via E-Mail
Help With This Screen

CONN 2-POLE BATTERY KIT 4AWG BLU - 1445999-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN 2-COND JACK PHONE 1/4" LONG - XMT332A Next: CONN 2.1MM FEMALE PLUG 5.5MM OUT - PP-002A
CONN 2-POLE BATTERY KIT 4AWG BLU - 1445999-2