CONN RCPT 19POS HDMI RT ANG SMD - 500254-1927
| Digi-Key Part Number | WM19084CT-ND |
1 25 50 100 |
5.61000 5.14200 4.67460 4.20710 |
Extended Price
5.61 128.55 233.73 420.71 |
| Manufacturer Part Number | 500254-1927 | |||
| Description | CONN RCPT 19POS HDMI RT ANG SMD | |||
| Quantity Available | 286 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 500254-1927 |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | HDMI, Receptacle |
| Number of Positions | 19 [Nom] |
| Mounting Type | Surface (SMD, SMT), Right Angle, Horizontal |
| Feature(s) | Board Guide |
| Packaging | Cut Tape |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Contact Resistance | 30.000 mOhms [Max] |
| Housing Color | Black |
| Housing Material | Plastic, Glass Filled |
| Insulation Resistance | 100 MOhms [Min] |
| Current | 0.500 A [Max] |
| Voltage | 40.000 V [Max] |
| Withstanding Voltage | 500.0 V [Max] |
| Height | 6.180 mm [Typ] |
| Length | 12.150 mm [Typ] |
| Width | 15.000 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
500254 1927 5002541927 WM19084CT ND WM19084CTND WM19084CT |
500254-1927 Specification Sheet
CONN RCPT 19POS HDMI RT ANG SMD - 500254-1927 (WM19084CT-ND)
Related parts:CONN RCPT 19POS HDMI RT ANG SMD - 500254-1927
Order 'conn rcpt 19pos hdmi rt ang smd - 500254-1927' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM19084CT-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 500254-1927
Order 'conn rcpt 19pos hdmi rt ang smd - 500254-1927' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM19084TR-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 500254-1931
Order 'conn rcpt 19pos hdmi rt ang smd - 500254-1931' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM19085-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 47151-0001
Order 'conn rcpt 19pos hdmi rt ang smd - 47151-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM19086CT-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 47151-0001
Order 'conn rcpt 19pos hdmi rt ang smd - 47151-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19086TR-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 47151-0002
Order 'conn rcpt 19pos hdmi rt ang smd - 47151-0002' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM19087-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 47151-1001
Order 'conn rcpt 19pos hdmi rt ang smd - 47151-1001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM19088CT-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 47151-1001
Order 'conn rcpt 19pos hdmi rt ang smd - 47151-1001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19088TR-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 47151-1002
Order 'conn rcpt 19pos hdmi rt ang smd - 47151-1002' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM19089-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 47151-0001
Order 'conn rcpt 19pos hdmi rt ang smd - 47151-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM19086DKR-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 47151-1001
Order 'conn rcpt 19pos hdmi rt ang smd - 47151-1001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM19088DKR-ND.
CONN RCPT 16POS .8MM RT/ANG SMD - 44828-1162
Order 'conn rcpt 16pos .8mm rt/ang smd - 44828-1162' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17127CT-ND.
CONN RCPT 16POS .8MM RT/ANG SMD - 44828-1162
Order 'conn rcpt 16pos .8mm rt/ang smd - 44828-1162' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17127TR-ND.
CONN RCPT 68POS IPASS RT ANG SMD - 75586-0007
Order 'conn rcpt 68pos ipass rt ang smd - 75586-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1115CT-ND.
CONN RCPT 68POS IPASS RT ANG SMD - 75586-0007
Order 'conn rcpt 68pos ipass rt ang smd - 75586-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1115TR-ND.
Send this link via E-Mail
Help With This Screen