CABLE RND COND 24POS 28AWG 100' - 82-28-5724
| Digi-Key Part Number | 82-28-5724-ND |
7 |
37.07143 |
Extended Price
259.50 |
| Manufacturer Part Number | 82-28-5724 | |||
| Description | CABLE RND COND 24POS 28AWG 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 82-28-5724 |
| Vendor | Molex® |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 24 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Spool/Roll |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
82 28 5724 82285724 |
82-28-5724 Specification Sheet
CABLE RND COND 24POS 28AWG 100' - 82-28-5724 (82-28-5724-ND)
Related parts:CABLE RND COND 24POS 28AWG 100' - 82-28-5724
Order 'cable rnd cond 24pos 28awg 100' - 82-28-5724' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5724-ND.
CABLE RND COND 24POS 28AWG 100' - 82-28-6241
Order 'cable rnd cond 24pos 28awg 100' - 82-28-6241' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-6241-ND.
CABLE RND COND 68POS 28AWG 100' - 82-28-5768
Order 'cable rnd cond 68pos 28awg 100' - 82-28-5768' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5768-ND.
CABLE RND COND 10POS 28AWG 100' - 82-28-5710
Order 'cable rnd cond 10pos 28awg 100' - 82-28-5710' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5710-ND.
CABLE RND COND 14POS 28AWG 100' - 82-28-5714
Order 'cable rnd cond 14pos 28awg 100' - 82-28-5714' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5714-ND.
CABLE RND COND 16POS 28AWG 100' - 82-28-5716
Order 'cable rnd cond 16pos 28awg 100' - 82-28-5716' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5716-ND.
CABLE RND COND 20POS 28AWG 100' - 82-28-5720
Order 'cable rnd cond 20pos 28awg 100' - 82-28-5720' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5720-ND.
CABLE RND COND 26POS 28AWG 100' - 82-28-5726
Order 'cable rnd cond 26pos 28awg 100' - 82-28-5726' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5726-ND.
CABLE RND COND 30POS 28AWG 100' - 82-28-5730
Order 'cable rnd cond 30pos 28awg 100' - 82-28-5730' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5730-ND.
CABLE RND COND 34POS 28AWG 100' - 82-28-5734
Order 'cable rnd cond 34pos 28awg 100' - 82-28-5734' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5734-ND.
CABLE RND COND 40POS 28AWG 100' - 82-28-5740
Order 'cable rnd cond 40pos 28awg 100' - 82-28-5740' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5740-ND.
CABLE RND COND 50POS 28AWG 100' - 82-28-5750
Order 'cable rnd cond 50pos 28awg 100' - 82-28-5750' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5750-ND.
CABLE RND COND 60POS 28AWG 100' - 82-28-5760
Order 'cable rnd cond 60pos 28awg 100' - 82-28-5760' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5760-ND.
CABLE RND COND 64POS 28AWG 100' - 82-28-5764
Order 'cable rnd cond 64pos 28awg 100' - 82-28-5764' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-5764-ND.
CABLE RND COND 2POS 28AWG 100' - 82-28-6021
Order 'cable rnd cond 2pos 28awg 100' - 82-28-6021' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-28-6021-ND.
Send this link via E-Mail
Help With This Screen