CONN RECEPT USB TYPE A SMT - 896-43-004-00-000000 - Connectors
| Digi-Key Part Number | ED90065-ND |
1 10 100 500 1000 5000 |
1.34000 1.13000 .92480 .68226 .57540 .53430 |
Extended Price
1.34 11.30 92.48 341.13 575.40 2671.50 |
| Manufacturer Part Number | 896-43-004-00-000000 | |||
| Description | CONN RECEPT USB TYPE A SMT | |||
| Quantity Available | 4204 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 896-43-004-00-000000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Number of Contacts | 4 |
| Gender | Receptacle |
| Connector Type | USB - Type A |
| Mounting Type | Surface Mount, Right Angle, Horizontal |
| Features | - |
| Packaging | Tube |
| Names, Registered & Trademark Names | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
896 43 004 00 000000 8964300400000000 ED90065 ND ED90065ND ED90065 |
896-43-004-00-000000 Specification Sheet
CONN RECEPT USB TYPE A SMT - 896-43-004-00-000000 (ED90065-ND) - Connectors
Related parts Connectors:CONN RECEPT USB TYPE A SMT - 896-43-004-00-000000
Order 'conn recept usb type a smt - 896-43-004-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90065-ND.
CONN RECEPT USB TYPE A PCB - 896-43-004-90-000000
Order 'conn recept usb type a pcb - 896-43-004-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90062-ND.
CONN RECEPT USB TYPE B PCB - 897-43-004-90-000000
Order 'conn recept usb type b pcb - 897-43-004-90-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90064-ND.
CONN USB RECEPT TYPE A SMT - 896-30-004-00-000000
Order 'conn usb recept type a smt - 896-30-004-00-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90004-ND.
CONN RECEPT MINI-USB TYPE A SMT - 896-43-005-00-100001
Order 'conn recept mini-usb type a smt - 896-43-005-00-100001' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90342TR-ND.
CONN RECEPT MINI-USB TYPE A SMT - 896-43-005-00-100001
Order 'conn recept mini-usb type a smt - 896-43-005-00-100001' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED90342CT-ND.
CONN RECEPT MINI-USB TYPE B SMT - 897-43-005-00-100001
Order 'conn recept mini-usb type b smt - 897-43-005-00-100001' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90341TR-ND.
CONN RECEPT MINI-USB TYPE B SMT - 897-43-005-00-100001
Order 'conn recept mini-usb type b smt - 897-43-005-00-100001' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED90341CT-ND.
CONN USB RECEPT TYPE A PCB - 896-30-004-90-000000
Order 'conn usb recept type a pcb - 896-30-004-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90001-ND.
CONN RECEPT USB DBL TYPE A PCB - 896-43-008-90-000000
Order 'conn recept usb dbl type a pcb - 896-43-008-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90063-ND.
CONN USB RECEPT DBL TYPE A PCB - 896-30-008-90-000000
Order 'conn usb recept dbl type a pcb - 896-30-008-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90002-ND.
CONN USB RECEPT TYPE B PCB - 897-30-004-90-000000
Order 'conn usb recept type b pcb - 897-30-004-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90003-ND.
CONN RECEPT 114 POS .025 SMT - 2-767004-4
Order 'conn recept 114 pos .025 smt - 2-767004-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-767004-4-ND.
CONN RECEPT 190 POS .025 SMT - 2-767004-6
Order 'conn recept 190 pos .025 smt - 2-767004-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-767004-6-ND.
CONN RECEPT 228 POS .025 SMT - 2-767004-7
Order 'conn recept 228 pos .025 smt - 2-767004-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-767004-7-ND.
Send this link via E-Mail
Help With This Screen