CONN RECEPT USB TYPE B PCB - 897-43-004-90-000000 - Connectors, Interconnects
| Digi-Key Part Number | ED90064-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 897-43-004-90-000000 | |||
| Description | CONN RECEPT USB TYPE B PCB | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 897-43-004-90-000000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Number of Contacts | 4 |
| Gender | Receptacle |
| Connector Type | USB - B |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Features | - |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
897 43 004 90 000000 8974300490000000 ED90064 ND ED90064ND ED90064 |
897-43-004-90-000000 Specification Sheet
CONN RECEPT USB TYPE B PCB - 897-43-004-90-000000 (ED90064-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT USB TYPE B PCB - 897-43-004-90-000000
Order 'conn recept usb type b pcb - 897-43-004-90-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90064-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29126-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
Order 'conn recept 38pos .025 vert smd - 2-5767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32308-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1218-ND.
CONN RECEPT STRAIGHT PCB .155" G - 142-0701-201
Order 'conn recept straight pcb .155" g - 142-0701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J500-ND.
CONN RECEPT STRAIGHT PCB .110" G - 142-0701-231
Order 'conn recept straight pcb .110" g - 142-0701-231' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J608-ND.
CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R
Order 'cable usb a-b male dbl shield 2m - AK672-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9932-ND.
CONN SMA RECEPTACLE RT ANGLE PCB - 901-143-6RFX
Order 'conn sma receptacle rt angle pcb - 901-143-6RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1232-ND.
CONN PIN 20-24AWG 30 GOLD CRIMP - 66103-4
Order 'conn pin 20-24awg 30 gold crimp - 66103-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1342-ND.
CONN JACK RECEPT RA PCB .200" GO - 142-0701-301
Order 'conn jack recept ra pcb .200" go - 142-0701-301' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J501-ND.
CONN JACK SMA VERT PCB AU - 221789-1
Order 'conn jack sma vert pcb au - 221789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24691-ND.
CONN SMA RECEPTACLE STRAIGHT PCB - 901-144-8RFX
Order 'conn sma receptacle straight pcb - 901-144-8RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1231-ND.
CONN JACK BULKHEAD PCB .281" GOL - 142-0701-211
Order 'conn jack bulkhead pcb .281" gol - 142-0701-211' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J494-ND.
CONN JACK END LAUNCH PCB .187" G - 142-0701-801
Order 'conn jack end launch pcb .187" g - 142-0701-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J502-ND.
CONN JACK END LAUNCH PCB GOLD SM - 142-0711-821
Order 'conn jack end launch pcb gold sm - 142-0711-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J629-ND.
Send this link via E-Mail
Help With This Screen
