CONN RECEPT USB DBL TYPE A PCB - 896-43-008-90-000000
| Digi-Key Part Number | ED90063-ND |
1 10 100 500 1000 5000 |
2.16000 1.83200 1.49850 1.10556 .93240 .86580 |
Extended Price
2.16 18.32 149.85 552.78 932.40 4329.00 |
| Manufacturer Part Number | 896-43-008-90-000000 | |||
| Description | CONN RECEPT USB DBL TYPE A PCB | |||
| Quantity Available | 1652 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 896-43-008-90-000000 |
| Vendor | Mill Max |
| Category | Connectors |
| Connector Type | USB - A Type, Receptacle |
| Number of Positions | 8 [Nom] |
| Mounting Type | Surface (SMD, SMT), Right Angle, Horizontal |
| Feature(s) | Stacked, 2 Connections Vertical |
| Packaging | Tray |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Nom] |
| Contact Resistance | 30.000 mOhms [Max] |
| Housing Material | Plastic |
| Insulation Resistance | 1000 MOhms [Min] |
| Current | 1.000 A [Max] |
| Voltage | 30.000 V [Max] |
| Withstanding Voltage | 750.0 V [Max] |
| Height | 15.494 mm [Typ] |
| Length | 14.503 mm [Typ] |
| Width | 16.967 mm [Typ] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
896 43 008 90 000000 8964300890000000 ED90063 ND ED90063ND ED90063 |
896-43-008-90-000000 Specification Sheet
CONN RECEPT USB DBL TYPE A PCB - 896-43-008-90-000000 (ED90063-ND)
Related parts:CONN RECEPT USB DBL TYPE A PCB - 896-43-008-90-000000
Order 'conn recept usb dbl type a pcb - 896-43-008-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90063-ND.
CONN USB RECEPT DBL TYPE A PCB - 896-30-008-90-000000
Order 'conn usb recept dbl type a pcb - 896-30-008-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90002-ND.
CONN RECEPT USB TYPE A PCB - 896-43-004-90-000000
Order 'conn recept usb type a pcb - 896-43-004-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90062-ND.
CONN USB RECEPT TYPE A PCB - 896-30-004-90-000000
Order 'conn usb recept type a pcb - 896-30-004-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90001-ND.
CONN RECEPT USB TYPE B PCB - 897-43-004-90-000000
Order 'conn recept usb type b pcb - 897-43-004-90-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90064-ND.
CONN RECEPT USB 5POS RT ANG PCB - 56579-0519
Order 'conn recept usb 5pos rt ang pcb - 56579-0519' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17121-ND.
CONN USB RECEPT TYPE B PCB - 897-30-004-90-000000
Order 'conn usb recept type b pcb - 897-30-004-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90003-ND.
CONN RECEPT USB TYPE A SMT - 896-43-004-00-000000
Order 'conn recept usb type a smt - 896-43-004-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90065-ND.
CONN RECEPT MINI-USB TYPE A SMT - 896-43-005-00-100001
Order 'conn recept mini-usb type a smt - 896-43-005-00-100001' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90342-ND.
CONN RECEPT USB 5POS VERT PCB - 500075-0517
Order 'conn recept usb 5pos vert pcb - 500075-0517' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17120-ND.
CONN RECEPT 80 POS VERT DUAL PCB - 177983-3
Order 'conn recept 80 pos vert dual pcb - 177983-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177983-3-ND.
CONN RECEPT RT ANG 4POS .050 PCB - 15-83-0304
Order 'conn recept rt ang 4pos .050 pcb - 15-83-0304' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 15-83-0304-ND.
CONN RECEPT RT ANG 6POS .050 PCB - 15-83-0306
Order 'conn recept rt ang 6pos .050 pcb - 15-83-0306' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 15-83-0306-ND.
CONN RECEPT RT ANG 8POS .050 PCB - 15-83-0308
Order 'conn recept rt ang 8pos .050 pcb - 15-83-0308' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 15-83-0308-ND.
CONN RECEPT 16POS .050 R/A PCB - 15-83-0316
Order 'conn recept 16pos .050 r/a pcb - 15-83-0316' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 15-83-0316-ND.
Send this link via E-Mail
Help With This Screen