CONNECTOR USB B-FEMALE PCB MOUNT - A-USBSB
| Digi-Key Part Number | A-USBSB-ND |
400 |
.70000 |
Extended Price
280.00 |
| Manufacturer Part Number | A-USBSB | |||
| Description | CONNECTOR USB B-FEMALE PCB MOUNT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-USBSB |
| Vendor | Assmann |
| Category | Connectors |
| Connector Type | USB - B Type, Receptacle |
| Number of Positions | 4 [Nom] |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Contact Material | Copper Alloy |
| Contact Resistance | 15.000 mOhms [Max] |
| Housing Material | Plastic |
| Insulation Resistance | 1000 MOhms [Min] |
| Current | 1.000 A [Max] |
| Withstanding Voltage | 1000.0 V [Max] |
| Height | 10.620 mm [Typ] |
| Length | 15.500 mm [Typ] |
| Width | 12.040 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A USBSB AUSBSB |
A-USBSB Specification Sheet
CONNECTOR USB B-FEMALE PCB MOUNT - A-USBSB (A-USBSB-ND)
Related parts:CONNECTOR USB B-FEMALE PCB MOUNT - A-USBSB
Order 'connector usb b-female pcb mount - A-USBSB' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-USBSB-ND.
CONNECTOR USB A-FEMALE PCB MOUNT - A-USBSA
Order 'connector usb a-female pcb mount - A-USBSA' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-USBSA-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007
Order 'conn usb rtang female type b pcb - AU-Y1007' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1085-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007-R
Order 'conn usb rtang female type b pcb - AU-Y1007-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9925-ND.
USB TYPE B RA SURFACE MOUNT - 690-004-299-023
Order 'usb type b ra surface mount - 690-004-299-023' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 690-004-299-023-ND.
CONN PLUG USB B-MALE SOLDER - A-USBPB-R
Order 'conn plug usb b-male solder - A-USBPB-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10178-ND.
CONN PLUG USB B-MALE SOLDER - A-USBPB
Order 'conn plug usb b-male solder - A-USBPB' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1136-ND.
CONN USB B RCPT BULKHEAD PCB - 84730-0001
Order 'conn usb b rcpt bulkhead pcb - 84730-0001' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number WM17514-ND.
CONN ADAPTER USB A-A FEMALE - AU-Y1000-A
Order 'conn adapter usb a-a female - AU-Y1000-A' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1080-ND.
ADAPTER USB B MALE TO B MALE - A-USB-6
Order 'adapter usb b male to b male - A-USB-6' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1321-ND.
CONN HOOD USB B-MALE - A-USBPB-HOOD
Order 'conn hood usb b-male - A-USBPB-HOOD' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1137-ND.
CONN HOOD USB B-MALE - A-USBPB-HOOD-R
Order 'conn hood usb b-male - A-USBPB-HOOD-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1441-ND.
E SERIES USB B TO A - EHUSBBAB
Order 'e series usb b to a - EHUSBBAB' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number EHUSBBAB-ND.
E SERIES USB B TO A - EHUSBBABPKG
Order 'e series usb b to a - EHUSBBABPKG' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number EHUSBBABPKG-ND.
EH SERIES USB B TO A - EHUSBBA
Order 'eh series usb b to a - EHUSBBA' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number EHUSBBA-ND.
Send this link via E-Mail
Help With This Screen