CONN USB-A RCPT-RCPT SQ FLANGE - USBFTV21N
| Digi-Key Part Number | APC1103-ND |
1 25 100 250 500 1000 |
39.53000 30.41080 28.38340 26.86288 25.84920 25.34235 |
Extended Price
39.53 760.27 2838.34 6715.72 12924.60 25342.35 |
| Manufacturer Part Number | USBFTV21N | |||
| Description | CONN USB-A RCPT-RCPT SQ FLANGE | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | USBFTV21N |
| Vendor | Amphenol Pcd |
| Category | Connectors |
| Connector Type | USB - A Type, Receptacle |
| Number of Positions | 4 [Nom] |
| Mounting Type | Panel Mount, Screw Hole |
| Housing Color | Natural |
| Height | 31.410 mm [Typ] |
| Length | 24.610 mm [Typ] |
| Width | 24.610 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
USBFTV21N USBFTV21N APC1103 ND APC1103ND APC1103 |
USBFTV21N Specification Sheet
CONN USB-A RCPT-RCPT SQ FLANGE - USBFTV21N (APC1103-ND)
Related parts :CONN USB-A RCPT-RCPT SQ FLANGE - USBFTV21N
Order 'conn usb-a rcpt-rcpt sq flange - USBFTV21N' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number APC1103-ND.
CONN RJ45 RCPT-RCPT SQ FLANGE - RJF21B
Order 'conn rj45 rcpt-rcpt sq flange - RJF21B' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1025-ND.
CONN RJ45 RCPT-RCPT SQ FLANGE - RJF21BSCC
Order 'conn rj45 rcpt-rcpt sq flange - RJF21BSCC' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1026-ND.
CONN RJ45 RCPT-RCPT SQ FLANGE - RJF21N
Order 'conn rj45 rcpt-rcpt sq flange - RJF21N' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1027-ND.
CONN RJ45 RCPT-RCPT SQ FLANGE - RJF21NSCC
Order 'conn rj45 rcpt-rcpt sq flange - RJF21NSCC' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1028-ND.
CONN RJ45 RCPT SQ FLANGE SOLDER - RJF22B00
Order 'conn rj45 rcpt sq flange solder - RJF22B00' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1029-ND.
CONN RCPT SQ FLANGE W/.3M CORD - RJF22B03100BTX
Order 'conn rcpt sq flange w/.3m cord - RJF22B03100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1030-ND.
CONN RCPT SQ FLANGE W/1M CORD - RJF22B10100BTX
Order 'conn rcpt sq flange w/1m cord - RJF22B10100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1031-ND.
CONN RJ45 RCPT SQ FLANGE SOLDER - RJF22N00
Order 'conn rj45 rcpt sq flange solder - RJF22N00' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1032-ND.
CONN RCPT SQ FLANGE W/.3M CORD - RJF22N03100BTX
Order 'conn rcpt sq flange w/.3m cord - RJF22N03100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1033-ND.
CONN RCPT SQ FLANGE W/.5M CORD - RJF22N05100BTX
Order 'conn rcpt sq flange w/.5m cord - RJF22N05100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1034-ND.
CONN RCPT SQ FLANGE W/.3M CORD - RJFEZ2203100BTX
Order 'conn rcpt sq flange w/.3m cord - RJFEZ2203100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1065-ND.
CONN RCPT SQ FLANGE W/.5M CORD - RJFEZ2205100BTX
Order 'conn rcpt sq flange w/.5m cord - RJFEZ2205100BTX' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1066-ND.
CONN RCPT SQ FLANGE W/1.0M CORD - RJFEZ2210100BTX
Order 'conn rcpt sq flange w/1.0m cord - RJFEZ2210100BTX' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number APC1067-ND.
CONN RCPT SQ FLANGE W/1.5M CORD - RJFEZ2215100BTX
Order 'conn rcpt sq flange w/1.5m cord - RJFEZ2215100BTX' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number APC1068-ND.
Send this link via E-Mail
Help With This Screen