CABLE RND COND 36POS 26AWG 100' - 82-26-5836
| Digi-Key Part Number | 82-26-5836-ND |
2 |
104.63500 |
Extended Price
209.27 |
| Manufacturer Part Number | 82-26-5836 | |||
| Description | CABLE RND COND 36POS 26AWG 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 82-26-5836 |
| Vendor | Molex® |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 36 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 26 AWG (7/34) |
| Cable Color | Gray |
| Packaging | Spool/Roll |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
82 26 5836 82265836 |
82-26-5836 Specification Sheet
CABLE RND COND 36POS 26AWG 100' - 82-26-5836 (82-26-5836-ND)
Related parts:CABLE RND COND 36POS 26AWG 100' - 82-26-5836
Order 'cable rnd cond 36pos 26awg 100' - 82-26-5836' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5836-ND.
CABLE RND COND 2POS 26AWG 100' - 82-26-5802
Order 'cable rnd cond 2pos 26awg 100' - 82-26-5802' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5802-ND.
CABLE RND COND 3POS 26AWG 100' - 82-26-5803
Order 'cable rnd cond 3pos 26awg 100' - 82-26-5803' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5803-ND.
CABLE RND COND 4POS 26AWG 100' - 82-26-5804
Order 'cable rnd cond 4pos 26awg 100' - 82-26-5804' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5804-ND.
CABLE RND COND 5POS 26AWG 100' - 82-26-5805
Order 'cable rnd cond 5pos 26awg 100' - 82-26-5805' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5805-ND.
CABLE RND COND 6POS 26AWG 100' - 82-26-5806
Order 'cable rnd cond 6pos 26awg 100' - 82-26-5806' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5806-ND.
CABLE RND COND 7POS 26AWG 100' - 82-26-5807
Order 'cable rnd cond 7pos 26awg 100' - 82-26-5807' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5807-ND.
CABLE RND COND 8POS 26AWG 100' - 82-26-5808
Order 'cable rnd cond 8pos 26awg 100' - 82-26-5808' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5808-ND.
CABLE RND COND 9POS 26AWG 100' - 82-26-5809
Order 'cable rnd cond 9pos 26awg 100' - 82-26-5809' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5809-ND.
CABLE RND COND 10POS 26AWG 100' - 82-26-5810
Order 'cable rnd cond 10pos 26awg 100' - 82-26-5810' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5810-ND.
CABLE RND COND 11POS 26AWG 100' - 82-26-5811
Order 'cable rnd cond 11pos 26awg 100' - 82-26-5811' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5811-ND.
CABLE RND COND 12POS 26AWG 100' - 82-26-5812
Order 'cable rnd cond 12pos 26awg 100' - 82-26-5812' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5812-ND.
CABLE RND COND 13POS 26AWG 100' - 82-26-5813
Order 'cable rnd cond 13pos 26awg 100' - 82-26-5813' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5813-ND.
CABLE RND COND 14POS 26AWG 100' - 82-26-5814
Order 'cable rnd cond 14pos 26awg 100' - 82-26-5814' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5814-ND.
CABLE RND COND 15POS 26AWG 100' - 82-26-5815
Order 'cable rnd cond 15pos 26awg 100' - 82-26-5815' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-26-5815-ND.
Send this link via E-Mail
Help With This Screen