CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R
| Digi-Key Part Number | AE9920-ND |
1 10 25 50 100 |
2.84000 2.49700 2.23880 2.02340 1.72200 |
Extended Price
2.84 24.97 55.97 101.17 172.20 |
| Manufacturer Part Number | A-IE-S-SMT-R | |||
| Description | CONN IEEE 1394 HORIZONTAL SMD | |||
| Quantity Available | 201 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-IE-S-SMT-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Number of Contacts | 6 |
| Gender | Receptacle |
| Connector Type | Firewire (IEEE1394) |
| Mounting Type | Surface Mount, Right Angle, Horizontal |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A IE S SMT R AIESSMTR AE9920 ND AE9920ND AE9920 |
A-IE-S-SMT-R Specification Sheet
CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R (AE9920-ND)
Related parts :CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R
Order 'conn ieee 1394 horizontal smd - A-IE-S-SMT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9920-ND.
CONN IEEE 1394 HORIZONTAL PCB - A-IE-S-DIP-R
Order 'conn ieee 1394 horizontal pcb - A-IE-S-DIP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9921-ND.
CONN IEEE 1394 VERTICAL PCB - A-IE-E-DIP-R
Order 'conn ieee 1394 vertical pcb - A-IE-E-DIP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9922-ND.
CONN SOCKET IEEE 1394 HORIZ SMD - 927
Order 'conn socket ieee 1394 horiz smd - 927' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 927K-ND.
CONN SOCKET IEEE 1394 HORIZONTAL - 929
Order 'conn socket ieee 1394 horizontal - 929' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 929K-ND.
CONN USB RTANG FMALE TYPE A SMD - AU-Y1006-R
Order 'conn usb rtang fmale type a smd - AU-Y1006-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9924-ND.
CONN USB 2.0 R/A FMAL TYPE-A SMD - AU-Y1006-2-R
Order 'conn usb 2.0 r/a fmal type-a smd - AU-Y1006-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10332-ND.
CONN USB 2.0 R/A FMAL TYPE-A SMD - AU-Y1006-2-R
Order 'conn usb 2.0 r/a fmal type-a smd - AU-Y1006-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10332-ND.
CONN FEMALE R/A DIGITAL PCB - A-DVI-D-R
Order 'conn female r/a digital pcb - A-DVI-D-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DVI-D-R-ND.
CONN FEMALE R/A ANALOG/DIGIT PCB - A-DVI-I-R
Order 'conn female r/a analog/digit pcb - A-DVI-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DVI-I-R-ND.
CONN USB RTANG FMALE TYPE A PCB - AU-Y1005-R
Order 'conn usb rtang fmale type a pcb - AU-Y1005-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9923-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007-R
Order 'conn usb rtang female type b pcb - AU-Y1007-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9925-ND.
CONN USB RTANG FMALE TYPE A DUAL - AU-Y1008-R
Order 'conn usb rtang fmale type a dual - AU-Y1008-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9926-ND.
CONN USB 2.0 R/A FMAL TYPE-A PCB - AU-Y1005-2-R
Order 'conn usb 2.0 r/a fmal type-a pcb - AU-Y1005-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10331-ND.
CONN USB 2.0 R/A FMAL TYPE-B PCB - AU-Y1007-2-R
Order 'conn usb 2.0 r/a fmal type-b pcb - AU-Y1007-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10333-ND.
Send this link via E-Mail
Help With This Screen
