Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN PLUG USB A-MALE SOLDER - A-USBPA

Digi-Key Part Number AE1134-ND
Price Break
200
Unit Price
.56000
Extended Price
112.00
Manufacturer Part NumberA-USBPA
DescriptionCONN PLUG USB A-MALE SOLDER
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA-USBPA
VendorAssmann
CategoryConnectors
Connector TypeUSB - A Type, Receptacle
Number of Positions4 [Nom]
Mounting TypeFree Hanging
PackagingBag
Contact MaterialBrass
Contact FinishGold
Contact Resistance30.000 mOhms [Max]
Housing ColorClear
Housing MaterialPlastic, Glass Filled
Insulation Resistance1000 MOhms [Min]
Current1.000 A [Max]
Voltage30.000 V [Max]
Withstanding Voltage750.0 V [Max]
Height4.100 mm [Typ]
Length22.800 mm [Typ]
Width12.800 mm [Typ]
Operating Temperature-55 °C [Min]
Operating Temperature105 °C [Max]
Flammability RatingUL 94V-0
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A USBPA
AUSBPA
AE1134 ND
AE1134ND
AE1134

A-USBPA Specification Sheet

Image of CONN PLUG USB A-MALE SOLDER - A-USBPA

CONN PLUG USB A-MALE SOLDER - A-USBPA (AE1134-ND)

Related parts:
CONN PLUG USB B-MALE SOLDER - A-USBPB-R
 Order 'conn plug usb b-male solder - A-USBPB-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10178-ND.
CONN PLUG USB B-MALE SOLDER - A-USBPB
 Order 'conn plug usb b-male solder - A-USBPB' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1136-ND.
CONN PLUG USB A-MALE SOLDER - A-USBPA-R
 Order 'conn plug usb a-male solder - A-USBPA-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10091-ND.
CONN PLUG USB A-MALE SOLDER - A-USBPA
 Order 'conn plug usb a-male solder - A-USBPA' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1134-ND.
CONN PLUG USB A-TYPE 4PCS - 925
 Order 'conn plug usb a-type 4pcs - 925' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 925K-ND.
CONN PLUG CORD 3POS MALE R/A AU - R3MBAUZ
 Order 'conn plug cord 3pos male r/a au - R3MBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number R3MBAUZ-ND.
CONN PLUG CORD 3POS MALE R/A - R3MZ
 Order 'conn plug cord 3pos male r/a - R3MZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number R3MZ-ND.
CONN PLUG USB POWER TYPE A - 74233-100LF
 Order 'conn plug usb power type a - 74233-100LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1042-ND.
CONN PLUG USB POWER TYPE A - 74233-101LF
 Order 'conn plug usb power type a - 74233-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1043-ND.
CONN PLUG USB POWER TYPE A - 74233-102LF
 Order 'conn plug usb power type a - 74233-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1044-ND.
CONN HOOD USB B-MALE - A-USBPB-HOOD
 Order 'conn hood usb b-male - A-USBPB-HOOD' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1137-ND.
CONN HOOD USB B-MALE - A-USBPB-HOOD-R
 Order 'conn hood usb b-male - A-USBPB-HOOD-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1441-ND.
CONN PLUG CORD 4POS MALE R/A - R4MZ
 Order 'conn plug cord 4pos male r/a - R4MZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number R4MZ-ND.
CONN D-SUB 9POS MALE SOLDER - A-DS09LL-TL-B-R
 Order 'conn d-sub 9pos male solder - A-DS09LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS09LL-TL-B-R-ND.
CONN D-SUB 15POS MALE SOLDER - A-DS15LL-TL-B-R
 Order 'conn d-sub 15pos male solder - A-DS15LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DS15LL-TL-B-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN PLUG USB 4POS RT ANG SMD - 48037-1000 Next: CONN PLUG USB A-MALE SOLDER - A-USBPA-R