Keywords:





Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - A A-USBPA-R

CONN PLUG USB A-MALE SOLDER - A-USBPA-R - Connectors, Interconnects

Digi-Key Part Number AE10091-ND
Price Break Unit Price Extended Price
1 .75000 0.75
10 .52500 5.25
25 .45000 11.25
50 .40500 20.25
100 .35250 35.25
250 .30000 75.00
500 .28500 142.50
1000 .25500 255.00
2500 .20250 506.25
Manufacturer Part NumberA-USBPA-R
DescriptionCONN PLUG USB A-MALE SOLDER
Quantity Available 2938
All prices are in US dollars.

Purchase Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - A A-USBPA-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - A A-USBPA-R
Technical/Catalog InformationA-USBPA-R
VendorAssmann WSW Components
CategoryConnectors, Interconnects
Number of Contacts4
GenderPlug
Connector TypeUSB - A
Mounting TypeFree Hanging (In-Line)
Features-
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A USBPA R
AUSBPAR
AE10091 ND
AE10091ND
AE10091

A-USBPA-R Specification Sheet
Image of CONN PLUG USB A-MALE SOLDER - A-USBPA-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN PLUG USB A-MALE SOLDER - A-USBPA-R (AE10091-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - A A-USBPA-R
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - A A-USBPA-R
 Order 'conn plug usb a-male solder - A-USBPA-R' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number AE10091-ND.
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - A A-USBPA
 Order 'conn plug usb a-male solder - A-USBPA' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number AE1134-ND.
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - A A-USBPA-2-R
 Order 'conn plug usb a-male solder - A-USBPA-2-R' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number AE10637-ND.
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - B A-USBPB-R
 Order 'conn plug usb b-male solder - A-USBPB-R' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number AE10178-ND.
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - B A-USBPB
 Order 'conn plug usb b-male solder - A-USBPB' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number AE1136-ND.
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - B A-USBPB-2-R
 Order 'conn plug usb b-male solder - A-USBPB-2-R' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number AE10638-ND.
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - A A-USBPA-3-R
 Order 'conn plug usb 3.0 type-a solder - A-USBPA-3-R' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number AE10411-ND.
Usb, Ieee-1394 (firewire), Dvi, Hdmi - Accessory Connectors, Interconnect Assmann WSW Components Hood A-USBPA-HOOD-BLK-R
 Order 'conn hood usb a-male black - A-USBPA-HOOD-BLK-R' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number AE10636-ND.
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - B A-USBPB-3-R
 Order 'conn plug usb 3.0 b-male solder - A-USBPB-3-R' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number AE10702-ND.
Surface Mount, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - A A-USB/3-A-LP/SMT-R
 Order 'conn plug usb 3.0 a-male r/a smd - A-USB/3-A-LP/SMT-R' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number AE10703-ND.
Usb, Ieee-1394 (firewire), Dvi, Hdmi - Accessory Connectors, Interconnect Assmann WSW Components Hood A-USBPA-HOOD-R
 Order 'conn hood usb a-male - A-USBPA-HOOD-R' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number AE10090-ND.
Usb, Ieee-1394 (firewire), Dvi, Hdmi - Accessory Connectors, Interconnect Assmann WSW Components Hood A-USBPA-HOOD
 Order 'conn hood usb a-male - A-USBPA-HOOD' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number AE1135-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann WSW Components Plug, Male Pins A-DS09LL-TL-B-R
 Order 'conn d-sub 9pos male solder - A-DS09LL-TL-B-R' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number A-DS09LL-TL-B-R-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann WSW Components Plug, Male Pins A-DS15LL-TL-B-R
 Order 'conn d-sub 15pos male solder - A-DS15LL-TL-B-R' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number A-DS15LL-TL-B-R-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Assmann WSW Components Plug, Male Pins A-DS25LL-TL-B-R
 Order 'conn d-sub 25pos male solder - A-DS25LL-TL-B-R' online from Digi-Key. Manufactured by Assmann WSW Components. Digi-Key part number A-DS25LL-TL-B-R-ND.

Options for Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann WSW Components USB - A A-USBPA-R
Send this link via E-Mail
Help With This Screen

CONN PLUG USB A-MALE SOLDER - A-USBPA-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN PLUG USB A-MALE SOLDER - A-USBPA-2-R Next: CONN PLUG USB A-TYPE - 932
CONN PLUG USB A-MALE SOLDER - A-USBPA-R