CONN FEMALE R/A DIGITAL PCB - A-DVI-D-R - Connectors, Interconnects
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann Electronics Inc DVI-D, Dual Link A-DVI-D-R
| Digi-Key Part Number | A-DVI-D-R-ND |
200 |
2.20000 |
Extended Price
440.00 |
| Manufacturer Part Number | A-DVI-D-R | |||
| Description | CONN FEMALE R/A DIGITAL PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DVI-D-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Number of Contacts | 24 |
| Gender | Receptacle |
| Connector Type | DVI-D, Dual Link |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Features | - |
| Packaging | Tray |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DVI D R ADVIDR |
CONN FEMALE R/A DIGITAL PCB - A-DVI-D-R (A-DVI-D-R-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann Electronics Inc DVI-D, Dual Link A-DVI-D-RCONN FEMALE R/A DIGITAL PCB - A-DVI-D-R
Order 'conn female r/a digital pcb - A-DVI-D-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DVI-D-R-ND.
CONN FEMALE R/A ANALOG/DIGIT PCB - A-DVI-I-R
Order 'conn female r/a analog/digit pcb - A-DVI-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DVI-I-R-ND.
CONN DSUB IP67 FMAL HD PCB 15POS - A-HDF15PP-WP-R
Order 'conn dsub ip67 fmal hd pcb 15pos - A-HDF15PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10115-ND.
CONN DSUB IP67 FMAL HD PCB 26POS - A-HDF26PP-WP-R
Order 'conn dsub ip67 fmal hd pcb 26pos - A-HDF26PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10127-ND.
CONN DSUB IP67 FMAL HD PCB 44POS - A-HDF44PP-WP-R
Order 'conn dsub ip67 fmal hd pcb 44pos - A-HDF44PP-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10138-ND.
CONNECTOR USB A-FEMALE PCB MOUNT - A-USBSA
Order 'connector usb a-female pcb mount - A-USBSA' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-USBSA-ND.
CONNECTOR USB B-FEMALE PCB MOUNT - A-USBSB
Order 'connector usb b-female pcb mount - A-USBSB' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-USBSB-ND.
CONN MINI DIN RCPT W/1M CBL 6POS - A-KMD-06AFMM-WP-R
Order 'conn mini din rcpt w/1m cbl 6pos - A-KMD-06AFMM-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10173-ND.
CONN MINI DIN RCPT W/1M CBL 8POS - A-KMD-08AFMM-WP-R
Order 'conn mini din rcpt w/1m cbl 8pos - A-KMD-08AFMM-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10174-ND.
CONN PLUG USB A-MALE SOLDER - A-USBPA
Order 'conn plug usb a-male solder - A-USBPA' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1134-ND.
CONN PLUG USB B-MALE SOLDER - A-USBPB
Order 'conn plug usb b-male solder - A-USBPB' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1136-ND.
CABLE PAR CON INTER/EXTER BRACK - AK331-.25
Order 'cable par con inter/exter brack - AK331-.25' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK331-.25-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB401K
Order 'cable adapter mouse ps/2 15cm - AB401K' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1154-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB406K
Order 'cable adapter mouse ps/2 15cm - AB406K' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1157-ND.
CABLE ADAPTER MOUSE PS/2 15CM - AB401K-R
Order 'cable adapter mouse ps/2 15cm - AB401K-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1392-ND.
Options for Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Assmann Electronics Inc DVI-D, Dual Link A-DVI-D-R
Send this link via E-Mail
Help With This Screen
