CONN RECPT HDMI THRU HOLE R/A - 1746679-1
| Digi-Key Part Number | A35075-ND |
1 25 100 500 1000 5000 |
5.73000 4.77520 3.82000 3.17060 2.86500 2.48300 |
Extended Price
5.73 119.38 382.00 1585.30 2865.00 12415.00 |
| Manufacturer Part Number | 1746679-1 | |||
| Description | CONN RECPT HDMI THRU HOLE R/A | |||
| Quantity Available | 939 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1746679-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | HDMI, Receptacle |
| Number of Positions | 19 [Nom] |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Packaging | Tray |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Contact Finish Thickness | 12.00 µin [Nom] |
| Contact Resistance | 50.000 mOhms [Max] |
| Housing Color | Black |
| Housing Material | Plastic |
| Insulation Resistance | 100 MOhms [Min] |
| Current | 0.500 A [Max] |
| Voltage | 40.000 V [Max] |
| Withstanding Voltage | 500.0 V [Max] |
| Length | 12.900 mm [Typ] |
| Width | 15.000 mm [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1746679 1 17466791 A35075 ND A35075ND A35075 |
1746679-1 Specification Sheet
CONN RECPT HDMI THRU HOLE R/A - 1746679-1 (A35075-ND)
Related parts :CONN RECPT HDMI THRU HOLE R/A - 1746679-1
Order 'conn recpt hdmi thru hole r/a - 1746679-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35075-ND.
CONN RECPT HDMI SMT R/A W/FLNG - 1-1747981-1
Order 'conn recpt hdmi smt r/a w/flng - 1-1747981-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35072-ND.
CONN RECPT HDMI SMT R/A W/FLNG - 1-1747981-2
Order 'conn recpt hdmi smt r/a w/flng - 1-1747981-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35073-ND.
CONN RECPT HDMI SMT R/A - 1-1747981-3
Order 'conn recpt hdmi smt r/a - 1-1747981-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1747981-3-ND.
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35071CT-ND.
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35071TR-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35074CT-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35074TR-ND.
CONN RCPT FEED-THRU SPLICE LGH-4 - 840467-1
Order 'conn rcpt feed-thru splice lgh-4 - 840467-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 840467-1-ND.
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35071DKR-ND.
CONN HDMI OVER E-SATA COMBO - 1888540-1
Order 'conn hdmi over e-sata combo - 1888540-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35076-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35074DKR-ND.
CONN RECPT CPC 13-7 W/INSRTS - 788194-1
Order 'conn recpt cpc 13-7 w/insrts - 788194-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788194-1-ND.
SOCKET 68POS THRU HOLE TIN - 1-822473-6
Order 'socket 68pos thru hole tin - 1-822473-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-822473-6-ND.
CONN RECPT 2POS .100 22-26 15AU - 103969-1
Order 'conn recpt 2pos .100 22-26 15au - 103969-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103969-1-ND.
Send this link via E-Mail
Help With This Screen