CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3 - Connectors
| Digi-Key Part Number | A35074CT-ND |
1 25 |
3.99000 3.32520 |
Extended Price
3.99 83.13 |
| Manufacturer Part Number | 2-1747981-3 | |||
| Description | CONN RECPT HDMI SMT RA W/HI FLNG | |||
| Quantity Available | 1510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1747981-3 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Number of Contacts | 19 |
| Gender | Receptacle |
| Connector Type | HDMI |
| Mounting Type | Surface Mount, Right Angle, Horizontal |
| Features | - |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1747981 3 217479813 A35074CT ND A35074CTND A35074CT |
2-1747981-3 Specification Sheet
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3 (A35074CT-ND) - Connectors
Related parts Connectors :CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35074CT-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35074TR-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35074DKR-ND.
CONN RECPT HDMI SMT R/A W/FLNG - 1-1747981-2
Order 'conn recpt hdmi smt r/a w/flng - 1-1747981-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35073-ND.
CONN RECPT HDMI SMT R/A W/FLNG - 1-1747981-1
Order 'conn recpt hdmi smt r/a w/flng - 1-1747981-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35072-ND.
CONN RECPT HDMI SMT R/A - 1-1747981-3
Order 'conn recpt hdmi smt r/a - 1-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1747981-3-ND.
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35071CT-ND.
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35071TR-ND.
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35071DKR-ND.
CONN HDR R/A 23POS 3.81MM W/FLNG - 2-284541-3
Order 'conn hdr r/a 23pos 3.81mm w/flng - 2-284541-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-284541-3-ND.
CONN D-SUB RCPT R/A 26POS GOLD - 2-748481-3
Order 'conn d-sub rcpt r/a 26pos gold - 2-748481-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-748481-3-ND.
CONN RECPT HDMI THRU HOLE R/A - 1746679-1
Order 'conn recpt hdmi thru hole r/a - 1746679-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35075-ND.
CONN D-SUB RCPT R/A 26POS GOLD - 2-5748481-3
Order 'conn d-sub rcpt r/a 26pos gold - 2-5748481-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5748481-3-ND.
CONN D-SUB PLUG/PLUG 25POS R/A - 2-1734279-3
Order 'conn d-sub plug/plug 25pos r/a - 2-1734279-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1734279-3-ND.
CONN D-SUB RCPT/RCPT R/A 25POS - 2-440397-3
Order 'conn d-sub rcpt/rcpt r/a 25pos - 2-440397-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-440397-3-ND.
Send this link via E-Mail
Help With This Screen
