CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
| Digi-Key Part Number | A35071TR-ND |
300 1500 3500 |
2.20780 1.99500 1.72900 |
Extended Price
662.34 2992.50 6051.50 |
| Manufacturer Part Number | 1747981-1 | |||
| Description | CONN RECPT HDMI SMT R/A W/O FLNG | |||
| Quantity Available | 2400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1747981-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Number of Contacts | 19 |
| Gender | Receptacle |
| Connector Type | HDMI |
| Mounting Type | Surface Mount, Right Angle, Horizontal |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1747981 1 17479811 A35071TR ND A35071TRND A35071TR |
1747981-1 Specification Sheet
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1 (A35071TR-ND)
Related parts :CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35071CT-ND.
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35071TR-ND.
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35071DKR-ND.
CONN RECPT HDMI SMT R/A W/FLNG - 1-1747981-1
Order 'conn recpt hdmi smt r/a w/flng - 1-1747981-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35072-ND.
CONN RECPT HDMI SMT R/A W/FLNG - 1-1747981-2
Order 'conn recpt hdmi smt r/a w/flng - 1-1747981-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35073-ND.
CONN RECPT HDMI SMT R/A - 1-1747981-3
Order 'conn recpt hdmi smt r/a - 1-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1747981-3-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35074CT-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35074TR-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35074DKR-ND.
CONN RECPT HDMI THRU HOLE R/A - 1746679-1
Order 'conn recpt hdmi thru hole r/a - 1746679-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35075-ND.
CONN RECPT RTANG 2MM 8POS 30AU - 536607-1
Order 'conn recpt rtang 2mm 8pos 30au - 536607-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3284-ND.
CONN RECPT RTANG 2MM 8POS 30AU - 536613-1
Order 'conn recpt rtang 2mm 8pos 30au - 536613-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3285-ND.
CONN RECPT RTANG 2MM 8POS 30AU - 536614-1
Order 'conn recpt rtang 2mm 8pos 30au - 536614-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3286-ND.
CONN RECPT CPC 13-7 W/INSRTS - 788194-1
Order 'conn recpt cpc 13-7 w/insrts - 788194-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788194-1-ND.
CONN RECPT 2POS .100 22-26 15AU - 103969-1
Order 'conn recpt 2pos .100 22-26 15au - 103969-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103969-1-ND.
Send this link via E-Mail
Help With This Screen
