CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1 - Connectors
| Digi-Key Part Number | A35071CT-ND |
1 25 100 |
3.99000 3.32520 2.66000 |
Extended Price
3.99 83.13 266.00 |
| Manufacturer Part Number | 1747981-1 | |||
| Description | CONN RECPT HDMI SMT R/A W/O FLNG | |||
| Quantity Available | 2581 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1747981-1 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Number of Contacts | 19 |
| Gender | Receptacle |
| Connector Type | HDMI |
| Mounting Type | Surface Mount, Right Angle, Horizontal |
| Features | - |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1747981 1 17479811 A35071CT ND A35071CTND A35071CT |
1747981-1 Specification Sheet
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1 (A35071CT-ND) - Connectors
Related parts Connectors :CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35071CT-ND.
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35071DKR-ND.
CONN RECPT HDMI SMT R/A W/O FLNG - 1747981-1
Order 'conn recpt hdmi smt r/a w/o flng - 1747981-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35071TR-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35074CT-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35074DKR-ND.
CONN RECPT HDMI SMT R/A W/FLNG - 1-1747981-1
Order 'conn recpt hdmi smt r/a w/flng - 1-1747981-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35072-ND.
CONN RECPT HDMI SMT R/A W/FLNG - 1-1747981-2
Order 'conn recpt hdmi smt r/a w/flng - 1-1747981-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35073-ND.
CONN RECPT HDMI SMT R/A - 1-1747981-3
Order 'conn recpt hdmi smt r/a - 1-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1747981-3-ND.
CONN RECPT HDMI SMT RA W/HI FLNG - 2-1747981-3
Order 'conn recpt hdmi smt ra w/hi flng - 2-1747981-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35074TR-ND.
CONN RECPT HDMI THRU HOLE R/A - 1746679-1
Order 'conn recpt hdmi thru hole r/a - 1746679-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35075-ND.
CONN RECPT FLG FAST 18-22AWG.250 - 62813-1
Order 'conn recpt flg fast 18-22awg.250 - 62813-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27597CT-ND.
CONN RECPT FLG FAST 18-22AWG.250 - 62814-1
Order 'conn recpt flg fast 18-22awg.250 - 62814-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27599CT-ND.
CONN RECPT FLG FAST 14-18AWG.250 - 63011-1
Order 'conn recpt flg fast 14-18awg.250 - 63011-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27601CT-ND.
CONN RECPT FLG FAST 14-18AWG.250 - 63012-1
Order 'conn recpt flg fast 14-18awg.250 - 63012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27603CT-ND.
CONN RECPT FLG FAST 12-18AWG.250 - 42404-1
Order 'conn recpt flg fast 12-18awg.250 - 42404-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27607CT-ND.
Send this link via E-Mail
Help With This Screen
