CONN USB RECEPT R/A TYPE A 4POS - 292303-1
| Digi-Key Part Number | A31726-ND |
1 25 100 500 1000 5000 |
1.26000 1.14000 .80740 .71242 .63168 .59369 |
Extended Price
1.26 28.50 80.74 356.21 631.68 2968.45 |
| Manufacturer Part Number | 292303-1 | |||
| Description | CONN USB RECEPT R/A TYPE A 4POS | |||
| Quantity Available | 2560 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 292303-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | USB - A Type, Receptacle |
| Number of Positions | 4 [Nom] |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Packaging | Bulk |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Contact Resistance | 10.000 mOhms [Max] |
| Housing Color | Black |
| Housing Material | Plastic |
| Insulation Resistance | 1000 MOhms [Min] |
| Current | 1.000 A [Max] |
| Voltage | 30.000 V [Max] |
| Withstanding Voltage | 750.0 V [Max] |
| Height | 5.750 mm [Typ] |
| Length | 14.000 mm [Typ] |
| Width | 13.130 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
292303 1 2923031 A31726 ND A31726ND A31726 |
CONN USB RECEPT R/A TYPE A 4POS - 292303-1 (A31726-ND)
Related parts:CONN USB RECEPT R/A TYPE A 4POS - 292303-1
Order 'conn usb recept r/a type a 4pos - 292303-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31726-ND.
CONN USB RECEPT R/A TYPE B 4POS - 292304-1
Order 'conn usb recept r/a type b 4pos - 292304-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31725-ND.
CONN USB TYPE A R/A PCB - 292303-2
Order 'conn usb type a r/a pcb - 292303-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292303-2-ND.
CONN USB TYPE A R/A PCB - 292303-3
Order 'conn usb type a r/a pcb - 292303-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292303-3-ND.
CONN USB TYPE A R/A PCB - 292303-4
Order 'conn usb type a r/a pcb - 292303-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292303-4-ND.
CONN USB TYPE A R/A PCB - 292303-5
Order 'conn usb type a r/a pcb - 292303-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292303-5-ND.
CONN USB TYPE A R/A PCB - 292303-6
Order 'conn usb type a r/a pcb - 292303-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292303-6-ND.
CONN USB RCPT 4POS R/A TYPE B - 787780-2
Order 'conn usb rcpt 4pos r/a type b - 787780-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787780-2-ND.
CONN USB RCPT 4POS R/A TYPE B - 787780-3
Order 'conn usb rcpt 4pos r/a type b - 787780-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787780-3-ND.
CONN USB RCPT 4POS R/A TYPE B - 787780-4
Order 'conn usb rcpt 4pos r/a type b - 787780-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787780-4-ND.
CONN USB RCPT 4POS R/A TYPE B - 787780-5
Order 'conn usb rcpt 4pos r/a type b - 787780-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787780-5-ND.
CONN RECEPT 64POS AU BRD/BRD 1MM - 120521-1
Order 'conn recept 64pos au brd/brd 1mm - 120521-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 120521-1-ND.
CONN RECEPT 40POS DUAL .8MM GOLD - 5-5179010-1
Order 'conn recept 40pos dual .8mm gold - 5-5179010-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-5179010-1-ND.
CONN RECEPT PIN 18-22 AWG .093 - 60440-1
Order 'conn recept pin 18-22 awg .093 - 60440-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 60440-1-ND.
CONN RECEPT 18-22 AWG CRIMP TIN - 61260-1
Order 'conn recept 18-22 awg crimp tin - 61260-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 61260-1-ND.
Send this link via E-Mail
Help With This Screen