CONN PLUG IEEE 1394 - 928 - Connectors
| Digi-Key Part Number | 928K-ND |
1 |
7.63000 |
Extended Price
7.63 |
| Manufacturer Part Number | 928 | |||
| Description | CONN PLUG IEEE 1394 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 928 |
| Vendor | Keystone Electronics |
| Category | Connectors |
| Number of Contacts | 6 |
| Gender | Plug |
| Connector Type | Firewire (IEEE1394) |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
928 928 928K ND 928KND 928K |
928 Specification Sheet
CONN PLUG IEEE 1394 - 928 (928K-ND) - Connectors
Related parts Connectors :CONN PLUG IEEE 1394 - 928
Order 'conn plug ieee 1394 - 928' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 928K-ND.
CONN SOCKET IEEE 1394 HORIZ SMD - 927
Order 'conn socket ieee 1394 horiz smd - 927' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 927K-ND.
CONN SOCKET IEEE 1394 HORIZONTAL - 929
Order 'conn socket ieee 1394 horizontal - 929' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 929K-ND.
CONN SOCKET IEEE 1394 UP-RIGHT - 930
Order 'conn socket ieee 1394 up-right - 930' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 930K-ND.
CONN PLUG USB A-TYPE 4PCS - 925
Order 'conn plug usb a-type 4pcs - 925' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 925K-ND.
CONN PLUG USB B-TYPE - 926
Order 'conn plug usb b-type - 926' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 926K-ND.
CONN PLUG IEEE 1394 R/A UPRIGHT - 3E106-2220KV
Order 'conn plug ieee 1394 r/a upright - 3E106-2220KV' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9422-ND.
CONN PLUG IEEE 1394 R/A UPRIGHT - 3E106-2230KV
Order 'conn plug ieee 1394 r/a upright - 3E106-2230KV' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9423-ND.
CONN PLUG IEEE 1394 R/A HORIZON - 3E106-0220KV
Order 'conn plug ieee 1394 r/a horizon - 3E106-0220KV' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9424-ND.
CONN PLUG USB A-MALE SOLDER - A-USBPA-R
Order 'conn plug usb a-male solder - A-USBPA-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10091-ND.
CONN PLUG USB B-MALE SOLDER - A-USBPB-R
Order 'conn plug usb b-male solder - A-USBPB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10178-ND.
CONN PLUG USB A-MALE SOLDER - A-USBPA
Order 'conn plug usb a-male solder - A-USBPA' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1134-ND.
CONN PLUG USB B-MALE SOLDER - A-USBPB
Order 'conn plug usb b-male solder - A-USBPB' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1136-ND.
CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R
Order 'conn ieee 1394 horizontal smd - A-IE-S-SMT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9920-ND.
CONN IEEE 1394 HORIZONTAL PCB - A-IE-S-DIP-R
Order 'conn ieee 1394 horizontal pcb - A-IE-S-DIP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9921-ND.
Send this link via E-Mail
Help With This Screen
