CONN DUAL 4POS USB TYPE A R/A - 787617-5
| Digi-Key Part Number | 787617-5-ND |
720 |
2.37000 |
Extended Price
1706.40 |
| Manufacturer Part Number | 787617-5 | |||
| Description | CONN DUAL 4POS USB TYPE A R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 787617-5 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | USB - A Type, Receptacle |
| Number of Positions | 8 [Nom] |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Feature(s) | Stacked, 2 Connections Vertical |
| Packaging | Tray |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Contact Resistance | 10.000 mOhms [Max] |
| Housing Color | Black |
| Housing Material | Plastic |
| Insulation Resistance | 1000 MOhms [Min] |
| Current | 1.000 A [Max] |
| Voltage | 30.000 V [Max] |
| Withstanding Voltage | 750.0 V [Max] |
| Height | 15.510 mm [Typ] |
| Length | 17.000 mm [Typ] |
| Width | 13.130 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
787617 5 7876175 |
CONN DUAL 4POS USB TYPE A R/A - 787617-5 (787617-5-ND)
Related parts:CONN DUAL 4POS USB TYPE A R/A - 787617-5
Order 'conn dual 4pos usb type a r/a - 787617-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787617-5-ND.
CONN DUAL 4POS USB TYPE A R/A - 787617-2
Order 'conn dual 4pos usb type a r/a - 787617-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787617-2-ND.
CONN DUAL 4POS USB TYPE A R/A - 787617-3
Order 'conn dual 4pos usb type a r/a - 787617-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787617-3-ND.
CONN DUAL 4POS USB TYPE A R/A - 787617-4
Order 'conn dual 4pos usb type a r/a - 787617-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787617-4-ND.
CONN DUAL 4POS USB TYPE A R/A - 787617-6
Order 'conn dual 4pos usb type a r/a - 787617-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787617-6-ND.
CONN DUAL 4POS USB TYPE A R/A - 787617-7
Order 'conn dual 4pos usb type a r/a - 787617-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787617-7-ND.
CONN DUAL 4POS USB TYPE A R/A - 787745-5
Order 'conn dual 4pos usb type a r/a - 787745-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787745-5-ND.
CONN DUAL 4POS USB TYPE A R/A - 787745-3
Order 'conn dual 4pos usb type a r/a - 787745-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787745-3-ND.
CONN DUAL 4POS USB TYPE A R/A - 787745-4
Order 'conn dual 4pos usb type a r/a - 787745-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787745-4-ND.
CONN USB TYPE A R/A PCB - 292303-5
Order 'conn usb type a r/a pcb - 292303-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292303-5-ND.
CONN USB TYPE A R/A PCB - 292303-2
Order 'conn usb type a r/a pcb - 292303-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292303-2-ND.
CONN USB TYPE A R/A PCB - 292303-3
Order 'conn usb type a r/a pcb - 292303-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292303-3-ND.
CONN USB TYPE A R/A PCB - 292303-4
Order 'conn usb type a r/a pcb - 292303-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292303-4-ND.
CONN USB TYPE A R/A PCB - 292303-6
Order 'conn usb type a r/a pcb - 292303-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292303-6-ND.
CONN EDGE 220POS .050 T/H 30GOLD - 2-145090-5
Order 'conn edge 220pos .050 t/h 30gold - 2-145090-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-145090-5-ND.
Send this link via E-Mail
Help With This Screen