CONN USB RCPT TYPE A R/A PCB - 787616-5
| Digi-Key Part Number | 787616-5-ND |
1920 |
.96807 |
Extended Price
1858.69 |
| Manufacturer Part Number | 787616-5 | |||
| Description | CONN USB RCPT TYPE A R/A PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 787616-5 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | USB - A Type, Receptacle |
| Number of Positions | 4 [Nom] |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Packaging | Bulk |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Nom] |
| Contact Resistance | 10.000 mOhms [Max] |
| Housing Color | Natural |
| Housing Material | Plastic |
| Insulation Resistance | 1000 MOhms [Min] |
| Current | 1.000 A [Max] |
| Voltage | 30.000 V [Max] |
| Withstanding Voltage | 750.0 V [Max] |
| Height | 5.750 mm [Typ] |
| Length | 14.000 mm [Typ] |
| Width | 13.130 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
787616 5 7876165 |
CONN USB RCPT TYPE A R/A PCB - 787616-5 (787616-5-ND)
Related parts:CONN USB RCPT TYPE A R/A PCB - 787616-5
Order 'conn usb rcpt type a r/a pcb - 787616-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787616-5-ND.
CONN USB RCPT TYPE B R/A PCB - 292304-5
Order 'conn usb rcpt type b r/a pcb - 292304-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292304-5-ND.
CONN USB RCPT TYPE A R/A PCB - 787616-2
Order 'conn usb rcpt type a r/a pcb - 787616-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787616-2-ND.
CONN USB RCPT TYPE A R/A PCB - 787616-3
Order 'conn usb rcpt type a r/a pcb - 787616-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787616-3-ND.
CONN USB RCPT TYPE A R/A PCB - 787616-4
Order 'conn usb rcpt type a r/a pcb - 787616-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787616-4-ND.
CONN USB RCPT TYPE A R/A PCB - 787616-6
Order 'conn usb rcpt type a r/a pcb - 787616-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787616-6-ND.
CONN USB RCPT TYPE B R/A PCB - 292304-3
Order 'conn usb rcpt type b r/a pcb - 292304-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292304-3-ND.
CONN USB RCPT TYPE B R/A PCB - 292304-4
Order 'conn usb rcpt type b r/a pcb - 292304-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292304-4-ND.
CONN USB RCPT 4POS R/A GOLD PCB - 1734176-5
Order 'conn usb rcpt 4pos r/a gold pcb - 1734176-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734176-5-ND.
CONN USB TYPE A R/A PCB - 292303-5
Order 'conn usb type a r/a pcb - 292303-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 292303-5-ND.
CONN USB RCPT 4POS R/A TYPE B - 787780-5
Order 'conn usb rcpt 4pos r/a type b - 787780-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787780-5-ND.
CONN USB RCPT 4POS R/A TYPE B - 787780-2
Order 'conn usb rcpt 4pos r/a type b - 787780-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787780-2-ND.
CONN USB RCPT 4POS R/A TYPE B - 787780-3
Order 'conn usb rcpt 4pos r/a type b - 787780-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787780-3-ND.
CONN USB RCPT 4POS R/A TYPE B - 787780-4
Order 'conn usb rcpt 4pos r/a type b - 787780-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787780-4-ND.
CONN USB RCPT 4POS R/A GOLD PCB - 1734176-1
Order 'conn usb rcpt 4pos r/a gold pcb - 1734176-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734176-1-ND.
Send this link via E-Mail
Help With This Screen