USB TYPE B RA SURFACE MOUNT - 690-004-299-023 (690-004-299-023-ND) - Connectors
Related parts Connectors:USB TYPE B RA SURFACE MOUNT - 690-004-299-023
Order 'usb type b ra surface mount - 690-004-299-023' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 690-004-299-023-ND.
USB TYPE A RA SURFACE MOUNT - 690-004-299-013
Order 'usb type a ra surface mount - 690-004-299-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 690-004-299-013-ND.
CONN USB JACK TYPE B HORIZON R/A - 690-004-621-023
Order 'conn usb jack type b horizon r/a - 690-004-621-023' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1081-ND.
CONN USB JACK TYPE B HORIZON R/A - 690-004-221-023
Order 'conn usb jack type b horizon r/a - 690-004-221-023' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1121-ND.
CONN USB JACK TYPE B VERT STR - 690-004-660-023
Order 'conn usb jack type b vert str - 690-004-660-023' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1083-ND.
USB TYPE A RA 9.9MM T/H 4 PIN - 690-004-220-013
Order 'usb type a ra 9.9mm t/h 4 pin - 690-004-220-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 690-004-220-013-ND.
CONN USB JACK TYPE A HORIZON R/A - 690-004-621-013
Order 'conn usb jack type a horizon r/a - 690-004-621-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1080-ND.
CONN USB JACK TYPE A VERT RT ANG - 690-004-661-013
Order 'conn usb jack type a vert rt ang - 690-004-661-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1084-ND.
CONN USB JACK TYPE A HORIZON R/A - 690-004-221-013
Order 'conn usb jack type a horizon r/a - 690-004-221-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1123-ND.
MINI USB SURFACE MOUNT - 692-005-299-013
Order 'mini usb surface mount - 692-005-299-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 692-005-299-013-ND.
CONN USB JACK TYPE A VERT RT ANG - 690-004-261-013
Order 'conn usb jack type a vert rt ang - 690-004-261-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1116-ND.
CONN USB JACK TYPE A VERT STR - 690-004-660-013
Order 'conn usb jack type a vert str - 690-004-660-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1082-ND.
CONN USB JACK TYPE A VERT STR - 690-004-260-013
Order 'conn usb jack type a vert str - 690-004-260-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1114-ND.
CONN USB DUAL TYPE A HORIZON R/A - 690-008-621-013
Order 'conn usb dual type a horizon r/a - 690-008-621-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1085-ND.
CONN USB DUAL TYPE A HORIZON R/A - 690-008-221-013
Order 'conn usb dual type a horizon r/a - 690-008-221-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1122-ND.
Send this link via E-Mail
Help With This Screen
