CONN USB JACK TYPE B HORIZON R/A - 690-004-221-023 - Connectors, Interconnects
| Digi-Key Part Number | 151-1121-ND |
1 10 100 500 1000 2500 5000 10000 |
.93000 .82500 .66000 .60000 .51000 .43500 .39000 .36000 |
Extended Price
0.93 8.25 66.00 300.00 510.00 1087.50 1950.00 3600.00 |
| Manufacturer Part Number | 690-004-221-023 | |||
| Description | CONN USB JACK TYPE B HORIZON R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 690-004-221-023 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Number of Contacts | 4 |
| Gender | Receptacle |
| Connector Type | USB - B |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Features | Board Lock |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
690 004 221 023 690004221023 151 1121 ND 1511121ND 151-1121 |
690-004-221-023 Specification Sheet
CONN USB JACK TYPE B HORIZON R/A - 690-004-221-023 (151-1121-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN USB JACK TYPE B HORIZON R/A - 690-004-221-023
Order 'conn usb jack type b horizon r/a - 690-004-221-023' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1121-ND.
CONN USB JACK TYPE B HORIZON R/A - 690-004-621-023
Order 'conn usb jack type b horizon r/a - 690-004-621-023' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1081-ND.
CONN USB JACK TYPE A HORIZON R/A - 690-004-221-013
Order 'conn usb jack type a horizon r/a - 690-004-221-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1123-ND.
CONN USB JACK TYPE A HORIZON R/A - 690-004-621-013
Order 'conn usb jack type a horizon r/a - 690-004-621-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1080-ND.
CONN USB JACK TYPE A VERT RT ANG - 690-004-661-013
Order 'conn usb jack type a vert rt ang - 690-004-661-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1084-ND.
CONN USB DUAL TYPE A HORIZON R/A - 690-008-221-013
Order 'conn usb dual type a horizon r/a - 690-008-221-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1122-ND.
CONN USB JACK TYPE A VERT RT ANG - 690-004-261-013
Order 'conn usb jack type a vert rt ang - 690-004-261-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1116-ND.
CONN USB DUAL TYPE A HORIZON R/A - 690-008-621-013
Order 'conn usb dual type a horizon r/a - 690-008-621-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1085-ND.
CONN USB JACK TYPE B VERT STR - 690-004-660-023
Order 'conn usb jack type b vert str - 690-004-660-023' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1083-ND.
CONN USB JACK TYPE A VERT STR - 690-004-660-013
Order 'conn usb jack type a vert str - 690-004-660-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1082-ND.
CONN USB JACK TYPE A VERT STR - 690-004-260-013
Order 'conn usb jack type a vert str - 690-004-260-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1114-ND.
USB TYPE B RA SURFACE MOUNT - 690-004-299-023
Order 'usb type b ra surface mount - 690-004-299-023' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 690-004-299-023-ND.
USB TYPE A RA SURFACE MOUNT - 690-004-299-013
Order 'usb type a ra surface mount - 690-004-299-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 690-004-299-013-ND.
CONN USB RCPT TYPE A - XM7A-0442
Order 'conn usb rcpt type a - XM7A-0442' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XM7A-0442-ND.
CONN USB RCPT TYPE B - XM7B-0442
Order 'conn usb rcpt type b - XM7B-0442' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XM7B-0442-ND.
Send this link via E-Mail
Help With This Screen
