CONN RCPT HDMI W/FLANGE R/A SMD - 10029449-002TLF - Connectors, Interconnects
| Digi-Key Part Number | 609-1011-ND |
1 25 100 500 1000 |
1.25000 .70760 .57910 .52438 .48255 |
Extended Price
1.25 17.69 57.91 262.19 482.55 |
| Manufacturer Part Number | 10029449-002TLF | |||
| Description | CONN RCPT HDMI W/FLANGE R/A SMD | |||
| Quantity Available | 1435 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10029449-002TLF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Number of Contacts | 19 |
| Gender | Receptacle |
| Connector Type | HDMI |
| Mounting Type | Surface Mount, Right Angle, Horizontal |
| Features | - |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10029449 002TLF 10029449002TLF 609 1011 ND 6091011ND 609-1011 |
10029449-002TLF Specification Sheet
CONN RCPT HDMI W/FLANGE R/A SMD - 10029449-002TLF (609-1011-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT HDMI W/FLANGE R/A SMD - 10029449-002TLF
Order 'conn rcpt hdmi w/flange r/a smd - 10029449-002TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1011-ND.
CONN RCPT HDMI TYPE A R/A SMD - 10029449-001RLF
Order 'conn rcpt hdmi type a r/a smd - 10029449-001RLF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1010-1-ND.
CONN RCPT HDMI TYPE A R/A SMD - 10029449-001RLF
Order 'conn rcpt hdmi type a r/a smd - 10029449-001RLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1010-2-ND.
CONN RCPT HDMI TYPE A R/A SMD - 10029449-001RLF
Order 'conn rcpt hdmi type a r/a smd - 10029449-001RLF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1010-6-ND.
CONN RCPT 6POS .100 DBL R/A SMD - 71609-303LF
Order 'conn rcpt 6pos .100 dbl r/a smd - 71609-303LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-303LF-ND.
CONN RCPT 8POS .100 DBL R/A SMD - 71609-304LF
Order 'conn rcpt 8pos .100 dbl r/a smd - 71609-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-304LF-ND.
CONN RCPT 10POS .100 DBL R/A SMD - 71609-305LF
Order 'conn rcpt 10pos .100 dbl r/a smd - 71609-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-305LF-ND.
CONN RCPT 12POS .100 DBL R/A SMD - 71609-306LF
Order 'conn rcpt 12pos .100 dbl r/a smd - 71609-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-306LF-ND.
CONN RCPT 14POS .100 DBL R/A SMD - 71609-307LF
Order 'conn rcpt 14pos .100 dbl r/a smd - 71609-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-307LF-ND.
CONN RCPT 16POS .100 DBL R/A SMD - 71609-308LF
Order 'conn rcpt 16pos .100 dbl r/a smd - 71609-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-308LF-ND.
CONN RCPT 18POS .100 DBL R/A SMD - 71609-309LF
Order 'conn rcpt 18pos .100 dbl r/a smd - 71609-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-309LF-ND.
CONN RCPT 20POS .100 DBL R/A SMD - 71609-310LF
Order 'conn rcpt 20pos .100 dbl r/a smd - 71609-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-310LF-ND.
CONN RCPT 24POS .100 DBL R/A SMD - 71609-312LF
Order 'conn rcpt 24pos .100 dbl r/a smd - 71609-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-312LF-ND.
CONN RCPT 26POS .100 DBL R/A SMD - 71609-313LF
Order 'conn rcpt 26pos .100 dbl r/a smd - 71609-313LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-313LF-ND.
CONN RCPT 28POS .100 DBL R/A SMD - 71609-314LF
Order 'conn rcpt 28pos .100 dbl r/a smd - 71609-314LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-314LF-ND.
Send this link via E-Mail
Help With This Screen
