CONN USB TYPE A R/A PCB - 292303-4 - Connectors
Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Tyco Electronics USB - A - 292303-4
| Digi-Key Part Number | 292303-4-ND |
1920 |
.87975 |
Extended Price
1689.12 |
| Manufacturer Part Number | 292303-4 | |||
| Description | CONN USB TYPE A R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 292303-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Number of Contacts | 4 |
| Gender | Receptacle |
| Connector Type | USB - A |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
292303 4 2923034 |
292303-4 Specification Sheet
CONN USB TYPE A R/A PCB - 292303-4 (292303-4-ND) - Connectors
Related parts Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Tyco Electronics USB - A - 292303-4CONN USB TYPE A R/A PCB - 292303-4
Order 'conn usb type a r/a pcb - 292303-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 292303-4-ND.
CONN USB TYPE A R/A PCB - 292303-2
Order 'conn usb type a r/a pcb - 292303-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 292303-2-ND.
CONN USB TYPE A R/A PCB - 292303-3
Order 'conn usb type a r/a pcb - 292303-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 292303-3-ND.
CONN USB TYPE A R/A PCB - 292303-5
Order 'conn usb type a r/a pcb - 292303-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 292303-5-ND.
CONN USB TYPE A R/A PCB - 292303-6
Order 'conn usb type a r/a pcb - 292303-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 292303-6-ND.
CONN USB RCPT TYPE A R/A PCB - 787616-4
Order 'conn usb rcpt type a r/a pcb - 787616-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787616-4-ND.
CONN USB PLUG R/A SMD BLACK - 1734028-4
Order 'conn usb plug r/a smd black - 1734028-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734028-4-ND.
CONN USB RCPT TYPE B R/A PCB - 292304-4
Order 'conn usb rcpt type b r/a pcb - 292304-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 292304-4-ND.
CONN USB RCPT 4POS R/A TYPE B - 787780-4
Order 'conn usb rcpt 4pos r/a type b - 787780-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787780-4-ND.
CONN USB RECEPT R/A TYPE A 4POS - 292303-1
Order 'conn usb recept r/a type a 4pos - 292303-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31726-ND.
CONN USB RCPT 4POS R/A GOLD PCB - 1734176-4
Order 'conn usb rcpt 4pos r/a gold pcb - 1734176-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734176-4-ND.
CONN USB RCPT TYPE A R/A PCB - 787616-2
Order 'conn usb rcpt type a r/a pcb - 787616-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787616-2-ND.
CONN USB RCPT TYPE A R/A PCB - 787616-3
Order 'conn usb rcpt type a r/a pcb - 787616-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787616-3-ND.
CONN USB RCPT TYPE A R/A PCB - 787616-5
Order 'conn usb rcpt type a r/a pcb - 787616-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787616-5-ND.
CONN USB RCPT TYPE A R/A PCB - 787616-6
Order 'conn usb rcpt type a r/a pcb - 787616-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787616-6-ND.
Options for Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Tyco Electronics USB - A - 292303-4
Send this link via E-Mail
Help With This Screen
