CONN MINI B USB R/A SMD - 1734035-4
| Digi-Key Part Number | 1734035-4-ND |
17500 |
.74179 |
Extended Price
12981.33 |
| Manufacturer Part Number | 1734035-4 | |||
| Description | CONN MINI B USB R/A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1734035-4 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | USB - Mini B, Receptacle |
| Number of Positions | 5 [Nom] |
| Mounting Type | Surface (SMD, SMT), Right Angle, Horizontal |
| Feature(s) | Board Guide |
| Packaging | Tape & Reel |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Contact Resistance | 50.000 mOhms [Max] |
| Housing Color | Black |
| Housing Material | Plastic |
| Insulation Resistance | 100 MOhms [Min] |
| Current | 1.000 A [Max] |
| Voltage | 30.000 V [Max] |
| Withstanding Voltage | 100.0 V [Max] |
| Height | 3.900 mm [Typ] |
| Length | 8.450 mm [Typ] |
| Width | 7.700 mm [Typ] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
1734035 4 17340354 |
CONN MINI B USB R/A SMD - 1734035-4 (1734035-4-ND)
Related parts:CONN MINI B USB R/A SMD - 1734035-4
Order 'conn mini b usb r/a smd - 1734035-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1734035-4-ND.
CONN MINI B USB R/A SMD - 1734035-1
Order 'conn mini b usb r/a smd - 1734035-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1734035-1-ND.
CONN MINI B USB R/A SMD - 1734035-3
Order 'conn mini b usb r/a smd - 1734035-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1734035-3-ND.
CONN MINI B USB R/A SMD - 1-1734035-1
Order 'conn mini b usb r/a smd - 1-1734035-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1734035-1-ND.
CONN MINI B USB R/A SMD - 1-1734035-2
Order 'conn mini b usb r/a smd - 1-1734035-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1734035-2-ND.
CONN MINI B USB R/A SMD - 1-1734035-3
Order 'conn mini b usb r/a smd - 1-1734035-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1734035-3-ND.
CONN MINI B USB R/A SMD 30 GOLD - 440247-4
Order 'conn mini b usb r/a smd 30 gold - 440247-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 440247-4-ND.
CONN MINI B USB R/A SMD 30 GOLD - 1-440247-1
Order 'conn mini b usb r/a smd 30 gold - 1-440247-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-440247-1-ND.
CONN MINI B USB R/A SMD 30 GOLD - 1-440247-2
Order 'conn mini b usb r/a smd 30 gold - 1-440247-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-440247-2-ND.
CONN MINI B USB R/A SMD 30 GOLD - 1-440247-3
Order 'conn mini b usb r/a smd 30 gold - 1-440247-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-440247-3-ND.
CONN MINI B USB R/A SMD 30 GOLD - 440247-1
Order 'conn mini b usb r/a smd 30 gold - 440247-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 440247-1-ND.
CONN MINI B USB R/A SMD 30 GOLD - 440247-2
Order 'conn mini b usb r/a smd 30 gold - 440247-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 440247-2-ND.
CONN MINI B USB R/A SMD 30 GOLD - 440247-3
Order 'conn mini b usb r/a smd 30 gold - 440247-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 440247-3-ND.
CONN SKT MICRO PGA 939/AM2 SMD - 1735315-4
Order 'conn skt micro pga 939/am2 smd - 1735315-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97505-ND.
CONN MINI USB RCPT RA TYPE B SMD - 1734035-2
Order 'conn mini usb rcpt ra type b smd - 1734035-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31727CT-ND.
Send this link via E-Mail
Help With This Screen