CONN USB RCPT MINI-B 5POS RT ANG - 15430384-200
| Digi-Key Part Number | 167-1005-ND |
1 10 100 250 |
.99000 .87800 .58500 .46800 |
Extended Price
0.99 8.78 58.50 117.00 |
| Manufacturer Part Number | 15430384-200 | |||
| Description | CONN USB RCPT MINI-B 5POS RT ANG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 15430384-200 |
| Vendor | Delphi Connection Systems/Specialty Electronics |
| Category | Connectors |
| Connector Type | USB - Mini B, Receptacle |
| Number of Positions | 5 [Nom] |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Packaging | Tray |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 15.00 µin [Nom] |
| Contact Resistance | 30.000 mOhms [Nom] |
| Housing Color | Black |
| Housing Material | Nylon |
| Insulation Resistance | 100 MOhms [Nom] |
| Current | 1.000 A [Max] |
| Withstanding Voltage | 100.0 V [Max] |
| Height | 4.000 mm [Typ] |
| Length | 7.800 mm [Typ] |
| Width | 9.000 mm [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Standard | UL |
| Other Names |
15430384 200 15430384200 167 1005 ND 1671005ND 167-1005 |
15430384-200 Specification Sheet
CONN USB RCPT MINI-B 5POS RT ANG - 15430384-200 (167-1005-ND)
Related parts:CONN USB RCPT MINI-B 5POS RT ANG - 15430384-200
Order 'conn usb rcpt mini-b 5pos rt ang - 15430384-200' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1005-ND.
CONN USB RCPT MINI-B 5POS RT ANG - 15430384-100
Order 'conn usb rcpt mini-b 5pos rt ang - 15430384-100' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1004-ND.
CONN USB RCPT MINI-B 5POS RT ANG - 15430384-300
Order 'conn usb rcpt mini-b 5pos rt ang - 15430384-300' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1006-ND.
CONN USB RCPT MINI-B 5POS RT ANG - 15430262-110
Order 'conn usb rcpt mini-b 5pos rt ang - 15430262-110' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1001-1-ND.
CONN USB RCPT MINI-B 5POS RT ANG - 15430262-110
Order 'conn usb rcpt mini-b 5pos rt ang - 15430262-110' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1001-2-ND.
CONN USB RCPT MINI-B 5POS RT ANG - 15430262-210
Order 'conn usb rcpt mini-b 5pos rt ang - 15430262-210' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1002-1-ND.
CONN USB RCPT MINI-B 5POS RT ANG - 15430262-210
Order 'conn usb rcpt mini-b 5pos rt ang - 15430262-210' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1002-2-ND.
CONN USB RCPT MINI-B 5POS RT ANG - 15430262-310
Order 'conn usb rcpt mini-b 5pos rt ang - 15430262-310' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1003-1-ND.
CONN USB RCPT MINI-B 5POS RT ANG - 15430262-310
Order 'conn usb rcpt mini-b 5pos rt ang - 15430262-310' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1003-2-ND.
CONN USB JACK TYPE A VERT RT ANG - 690-004-661-013
Order 'conn usb jack type a vert rt ang - 690-004-661-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1084-ND.
CONN USB RCPT MINI B 5PS R/A SMD - DX2R005HN2E700
Order 'conn usb rcpt mini b 5ps r/a smd - DX2R005HN2E700' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1190-1-ND.
CONN USB RCPT MINI B 5PS R/A SMD - DX2R005HN2E700
Order 'conn usb rcpt mini b 5ps r/a smd - DX2R005HN2E700' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1190-2-ND.
CONN USB JACK TYPE A VERT RT ANG - 690-004-261-013
Order 'conn usb jack type a vert rt ang - 690-004-261-013' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1116-ND.
CONN USB RCPT MINI B 5PS R/A SMD - DX2R005HN2E700
Order 'conn usb rcpt mini b 5ps r/a smd - DX2R005HN2E700' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1190-6-ND.
CONN USB RECEPTACLE 5POS RT ANG - 54819-0519
Order 'conn usb receptacle 5pos rt ang - 54819-0519' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17115-ND.
Send this link via E-Mail
Help With This Screen